-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Input Range, No RSENSE™ Current Mode Boost, Flyback and SEPIC Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1871EMS#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1871EMS#PBF-ND
|
DigiKey | IC REG CTRLR MULT TOP 10MSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9875 / $9.0200 | Buy Now |
DISTI #
584-LTC1871EMS#PBF
|
Mouser Electronics | Switching Controllers Wide In Rng, No RSENSE C Mode Boost, Fly RoHS: Compliant | 2245 |
|
$4.5000 / $7.4600 | Buy Now |
|
Quest Components | 0.05 A SWITCHING CONTROLLER, 1000 KHZ SWITCHING FREQ-MAX, PDSO10 | 3379 |
|
$8.2350 / $12.3525 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1871EMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1871EMS#PBF
Analog Devices Inc
Wide Input Range, No RSENSE™ Current Mode Boost, Flyback and SEPIC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE SKIP MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1871EMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1871EMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1871EMS#TRPBF | Analog Devices Inc | $4.6167 | Wide Input Range, No RSENSE™ Current Mode Boost, Flyback and SEPIC Controller | LTC1871EMS#PBF vs LTC1871EMS#TRPBF |
LTC1871IMS#TRPBF | Linear Technology | Check for Price | LTC1871 - Wide Input Range, No RSENSE Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1871EMS#PBF vs LTC1871IMS#TRPBF |
LTC1871EMS#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 0.05A, 1000kHz Switching Freq-Max, PDSO10 | LTC1871EMS#PBF vs LTC1871EMS#TR |
LTC1871EMS#PBF | Linear Technology | Check for Price | LTC1871 - Wide Input Range, No RSENSE Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1871EMS#PBF vs LTC1871EMS#PBF |
The maximum input voltage that can be applied to the LTC1871EMS is 60V, but it's recommended to operate within the specified input voltage range of 4.5V to 60V for optimal performance and reliability.
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, the input voltage should be well-regulated and free of noise.
The maximum output current that the LTC1871EMS can deliver is 1A, but it's recommended to operate within the specified output current range of 0.1A to 1A for optimal performance and reliability.
The output voltage of the LTC1871EMS can be adjusted by using a resistive divider network between the output pin and the ground pin. The output voltage can be calculated using the formula: Vout = 1.25V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.
The EN (enable) pin is used to enable or disable the regulator. When the EN pin is pulled high, the regulator is enabled, and when it's pulled low, the regulator is disabled. This pin can be used to implement power sequencing or to shut down the regulator when not in use.