Part Details for LTC1867LIGN#TRPBF by Linear Technology
Results Overview of LTC1867LIGN#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1867LIGN#TRPBF Information
LTC1867LIGN#TRPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1867LIGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 949 |
|
RFQ |
Part Details for LTC1867LIGN#TRPBF
LTC1867LIGN#TRPBF CAD Models
LTC1867LIGN#TRPBF Part Data Attributes
|
LTC1867LIGN#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1867LIGN#TRPBF
Linear Technology
LTC1867L - Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Conversion Time-Max | 3.7 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.175 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1867LIGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC1867LIGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1867LIGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1867LIGN#PBF | Analog Devices Inc | $21.2239 | Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs | LTC1867LIGN#TRPBF vs LTC1867LIGN#PBF |
LTC1867LCGN#PBF | Linear Technology | Check for Price | LTC1867L - Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1867LIGN#TRPBF vs LTC1867LCGN#PBF |
LTC1867LIGN | Linear Technology | Check for Price | LTC1867L - Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1867LIGN#TRPBF vs LTC1867LIGN |
LTC1867LIGN | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 | LTC1867LIGN#TRPBF vs LTC1867LIGN |
LTC1867LCGN#TR | Linear Technology | Check for Price | LTC1867L - Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1867LIGN#TRPBF vs LTC1867LCGN#TR |
LTC1867LIGN#PBF | Linear Technology | Check for Price | LTC1867L - Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1867LIGN#TRPBF vs LTC1867LIGN#PBF |
LTC1867LIGN#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 | LTC1867LIGN#TRPBF vs LTC1867LIGN#TR |
LTC1867LCGN#TRPBF | Linear Technology | Check for Price | LTC1867L - Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1867LIGN#TRPBF vs LTC1867LCGN#TRPBF |
LTC1867LCGN | Linear Technology | Check for Price | LTC1867L - Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1867LIGN#TRPBF vs LTC1867LCGN |
LTC1867LIGN#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1867 is 5.5V, although the recommended operating range is 2.7V to 5.5V.
-
To ensure accurate ADC conversions, it is essential to follow proper layout and grounding techniques, use a low-noise power supply, and minimize digital noise coupling to the analog inputs.
-
Yes, the LTC1867 can be used with an external reference voltage. The REF pin can be connected to an external reference voltage source, and the internal reference voltage can be disabled by connecting the REFEN pin to GND.
-
The maximum sampling rate of the LTC1867 is 1.5Msps (megasamples per second). However, the actual sampling rate may be limited by the system's clock frequency and the conversion mode.
-
The LTC1867 can be interfaced with a microcontroller using the SPI (Serial Peripheral Interface) protocol. The microcontroller can be connected to the LTC1867's SCK, MOSI, and MISO pins to control the ADC and read the conversion results.