Part Details for LTC1867LIGN#PBF by Linear Technology
Results Overview of LTC1867LIGN#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1867LIGN#PBF Information
LTC1867LIGN#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1867LIGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC ADC 16BIT 8CH 175KSPS 16SSOP | 5100 |
|
$14.5980 / $21.8976 | Buy Now |
Part Details for LTC1867LIGN#PBF
LTC1867LIGN#PBF CAD Models
LTC1867LIGN#PBF Part Data Attributes
|
LTC1867LIGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1867LIGN#PBF
Linear Technology
LTC1867L - Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Conversion Time-Max | 3.7 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.175 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1867LIGN#PBF
This table gives cross-reference parts and alternative options found for LTC1867LIGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1867LIGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1867LIGN#PBF | Analog Devices Inc | $21.2239 | Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs | LTC1867LIGN#PBF vs LTC1867LIGN#PBF |
LTC1867LCGN#PBF | Linear Technology | Check for Price | LTC1867L - Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1867LIGN#PBF vs LTC1867LCGN#PBF |
LTC1867LIGN | Linear Technology | Check for Price | LTC1867L - Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1867LIGN#PBF vs LTC1867LIGN |
LTC1867LIGN | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 | LTC1867LIGN#PBF vs LTC1867LIGN |
LTC1867LCGN#TR | Linear Technology | Check for Price | LTC1867L - Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1867LIGN#PBF vs LTC1867LCGN#TR |
LTC1867LIGN#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 | LTC1867LIGN#PBF vs LTC1867LIGN#TR |
LTC1867LCGN#TRPBF | Linear Technology | Check for Price | LTC1867L - Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1867LIGN#PBF vs LTC1867LCGN#TRPBF |
LTC1867LCGN | Linear Technology | Check for Price | LTC1867L - Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1867LIGN#PBF vs LTC1867LCGN |
LTC1867LIGN#TRPBF | Linear Technology | Check for Price | LTC1867L - Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1867LIGN#PBF vs LTC1867LIGN#TRPBF |
LTC1867LIGN#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1867LIGN is 5.5V. Exceeding this voltage may damage the device.
-
To ensure accurate voltage measurements, make sure to use a low-noise, low-impedance signal source, and keep the input traces short and well-shielded to minimize noise pickup.
-
For optimal performance, use a 4-layer PCB with a solid ground plane, and keep the analog and digital signals separate. Use short, direct traces for the input and output signals, and avoid crossing analog and digital signals.
-
The LTC1867LIGN has a maximum junction temperature of 150°C. Ensure good airflow around the device, and consider using a heat sink or thermal pad if the device will be operating in a high-temperature environment.
-
Power up the device in the following sequence: VCC, then AVCC, then the analog input signals. This ensures that the internal voltage regulators are stable before the analog circuitry is enabled.