-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1867LIGN#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4017386
|
Farnell | ADC, 16BIT, 175KSPS, NSSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 99 |
|
$16.8165 / $27.5672 | Buy Now |
DISTI #
LTC1867LIGN#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 16SSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
2981 In Stock |
|
$15.1500 / $24.8100 | Buy Now |
DISTI #
584-LTC1867LIGN#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC uP, 3V, 16-B, 8-Ch 175ksps ADCs RoHS: Compliant | 81 |
|
$15.1500 / $24.8100 | Buy Now |
|
Analog Devices Inc | uP, 3V, 16-B, 8-Ch 175ksps ADC Package Multiple: 100 | 597 |
|
$12.1200 / $24.8100 | Buy Now |
DISTI #
80931553
|
Verical | 8-Channel Single ADC SAR 175ksps 16-bit Serial 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 300 |
|
$14.9907 | Buy Now |
DISTI #
LTC1867LIGN#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 32 |
|
$15.6500 / $19.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1867LIGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1867LIGN#PBF
Analog Devices Inc
Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Conversion Time-Max | 3.7 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.175 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC1867LIGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1867LIGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1867LCGN#PBF | Linear Technology | Check for Price | LTC1867L - Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1867LIGN#PBF vs LTC1867LCGN#PBF |
LTC1867LIGN | Linear Technology | Check for Price | LTC1867L - Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1867LIGN#PBF vs LTC1867LIGN |
LTC1867LIGN | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 | LTC1867LIGN#PBF vs LTC1867LIGN |
LTC1867LCGN#TR | Linear Technology | Check for Price | LTC1867L - Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1867LIGN#PBF vs LTC1867LCGN#TR |
LTC1867LIGN#PBF | Linear Technology | Check for Price | LTC1867L - Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1867LIGN#PBF vs LTC1867LIGN#PBF |
LTC1867LIGN#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 | LTC1867LIGN#PBF vs LTC1867LIGN#TR |
LTC1867LCGN#TRPBF | Linear Technology | Check for Price | LTC1867L - Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1867LIGN#PBF vs LTC1867LCGN#TRPBF |
LTC1867LCGN | Linear Technology | Check for Price | LTC1867L - Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1867LIGN#PBF vs LTC1867LCGN |
LTC1867LIGN#TRPBF | Linear Technology | Check for Price | LTC1867L - Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1867LIGN#PBF vs LTC1867LIGN#TRPBF |
The maximum input voltage that can be applied to the LTC1867LIGN is 5.5V, as specified in the datasheet. Exceeding this voltage may damage the device.
To ensure accurate ADC conversions, make sure to follow proper PCB layout guidelines, use a low-noise power supply, and minimize digital noise coupling to the analog inputs. Also, ensure that the input signals are within the specified range and that the ADC is properly calibrated.
The recommended clock frequency for the LTC1867LIGN is between 1.5 MHz and 4 MHz. Operating the device outside of this range may affect its performance and accuracy.
Yes, the LTC1867LIGN can be used in a multi-channel application. However, you will need to use an external multiplexer to select the desired channel and ensure that the ADC is properly calibrated for each channel.
To handle overvoltage conditions on the analog inputs, use external voltage limiting resistors or clamping diodes to prevent damage to the device. You can also use an external overvoltage protection circuit to detect and respond to overvoltage conditions.