-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1867LAIGN#WPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LTC1867LAIGN#WPBF-ND
|
DigiKey | IC ADC 16BIT SAR 16SSOP Min Qty: 100 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.6625 | Buy Now |
DISTI #
584-LTC1867LAIGNWPBF
|
Mouser Electronics | Analog to Digital Converters - ADC uP, 3V, 16-B, 8-Ch 175ksps ADCs RoHS: Compliant | 0 |
|
$20.6600 | Order Now |
|
Analog Devices Inc | uP, 3V, 16-B, 8-Ch 175ksps ADC Package Multiple: 100 | 1300 |
|
$16.5300 / $23.5300 | Buy Now |
DISTI #
73578392
|
Verical | 8-Channel Single ADC SAR 175ksps 16-bit Serial Automotive AEC-Q100 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1300 |
|
$20.4453 | Buy Now |
DISTI #
LTC1867LAIGWPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 100 | 0 |
|
$21.3400 / $23.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1867LAIGN#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1867LAIGN#WPBF
Analog Devices Inc
Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Conversion Time-Max | 3.7 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Linearity Error-Max (EL) | 0.004577% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.175 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
The recommended layout and placement for the LTC1867LAIGN#WPBF involves keeping the analog and digital grounds separate, placing the device close to the analog signal sources, and using a solid ground plane to reduce noise and EMI. Additionally, it's recommended to place the device's power pins (VCC and GND) close to the power supply and to use a decoupling capacitor between VCC and GND.
To optimize the performance of the LTC1867LAIGN#WPBF in a noisy environment, it's recommended to use a low-pass filter on the input signals, use a shielded enclosure, and keep the device away from high-frequency sources. Additionally, using a common-mode filter on the input signals can help to reduce noise and improve performance.
The maximum operating temperature range for the LTC1867LAIGN#WPBF is -40°C to 125°C. However, it's recommended to operate the device within the specified temperature range for optimal performance and reliability.
The LTC1867LAIGN#WPBF is designed for low-voltage applications and is not recommended for use in high-voltage applications. The device's maximum input voltage is 5.5V, and exceeding this voltage can damage the device.
To troubleshoot issues with the LTC1867LAIGN#WPBF, start by checking the power supply and ensuring that it's within the specified range. Next, check the input signals and ensure they're within the specified range and not noisy. Use an oscilloscope to check the output signals and ensure they're correct. If the issue persists, check the device's temperature and ensure it's within the specified range. Finally, consult the datasheet and application notes for troubleshooting guides and FAQs.