Part Details for LTC1867LAIGN#PBF by Linear Technology
Results Overview of LTC1867LAIGN#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1867LAIGN#PBF Information
LTC1867LAIGN#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC1867LAIGN#PBF
LTC1867LAIGN#PBF CAD Models
LTC1867LAIGN#PBF Part Data Attributes
|
LTC1867LAIGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1867LAIGN#PBF
Linear Technology
LTC1867L - Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Conversion Time-Max | 3.7 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.175 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1867LAIGN#PBF
This table gives cross-reference parts and alternative options found for LTC1867LAIGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1867LAIGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1867LACGN#PBF | Linear Technology | Check for Price | LTC1867L - Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1867LAIGN#PBF vs LTC1867LACGN#PBF |
LTC1867LACGN#TRPBF | Linear Technology | Check for Price | LTC1867L - Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1867LAIGN#PBF vs LTC1867LACGN#TRPBF |
LTC1867LAIGN#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1867LAIGN#PBF is 5.5V, as specified in the datasheet. Exceeding this voltage may damage the device.
-
To ensure accurate ADC conversions, make sure to follow proper PCB layout guidelines, use a low-noise power supply, and minimize digital noise coupling into the analog circuitry. Additionally, ensure that the analog input signals are properly filtered and buffered.
-
The recommended clock frequency for the LTC1867LAIGN#PBF is between 1.5 MHz and 4 MHz. Operating the device outside of this range may affect its performance and accuracy.
-
Yes, the LTC1867LAIGN#PBF can be used in a multi-channel application. However, it's essential to ensure that the channels are properly multiplexed and that the device is properly configured to handle the increased channel count.
-
The digital output data from the LTC1867LAIGN#PBF is in a serial format. You can use a microcontroller or an FPGA to receive and process the data. Ensure that the receiving device is properly configured to handle the serial data stream.