Part Details for LTC1865LAIMS by Analog Devices Inc
Results Overview of LTC1865LAIMS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1865LAIMS Information
LTC1865LAIMS by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC1865LAIMS
LTC1865LAIMS CAD Models
LTC1865LAIMS Part Data Attributes
|
LTC1865LAIMS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1865LAIMS
Analog Devices Inc
ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4.66 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 0.15 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC1865LAIMS
This table gives cross-reference parts and alternative options found for LTC1865LAIMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1865LAIMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1865LAIMS#PBF | Analog Devices Inc | $18.1225 | µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP | LTC1865LAIMS vs LTC1865LAIMS#PBF |
LTC1865LAIMS#TRPBF | Linear Technology | Check for Price | LTC1865L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1865LAIMS vs LTC1865LAIMS#TRPBF |
LTC1865LACMS | Linear Technology | Check for Price | LTC1865L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC1865LAIMS vs LTC1865LACMS |
LTC1865LAIMS#PBF | Linear Technology | Check for Price | LTC1865L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1865LAIMS vs LTC1865LAIMS#PBF |
LTC1865LAIMS | Linear Technology | Check for Price | LTC1865L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1865LAIMS vs LTC1865LAIMS |
LTC1865LACMS#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC1865LAIMS vs LTC1865LACMS#TR |
LTC1865LACMS#TRPBF | Analog Devices Inc | Check for Price | µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP | LTC1865LAIMS vs LTC1865LACMS#TRPBF |
LTC1865LACMS#TR | Linear Technology | Check for Price | LTC1865L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC1865LAIMS vs LTC1865LACMS#TR |
LTC1865LACMS#PBF | Linear Technology | Check for Price | LTC1865L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC1865LAIMS vs LTC1865LACMS#PBF |
LTC1865LAIMS Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1865LAIMS involves keeping the analog and digital grounds separate, placing the device close to the analog signal sources, and using a solid ground plane to reduce noise and EMI. Additionally, it's recommended to place the device's power pins (VCC and GND) close to the power supply and to use a decoupling capacitor between VCC and GND.
-
To optimize the performance of the LTC1865LAIMS in noisy environments, it's recommended to use a low-pass filter on the analog input signals, use a shielded enclosure, and keep the device away from high-frequency sources. Additionally, using a common-mode filter on the analog input signals can help to reduce noise and improve performance.
-
The maximum sampling rate that can be achieved with the LTC1865LAIMS is 500ksps. However, the actual sampling rate may be limited by the system's clock frequency, the analog input signal bandwidth, and the device's settling time.
-
The LTC1865LAIMS does not require calibration for optimal performance. However, it's recommended to perform a system-level calibration to ensure that the device is operating within the specified accuracy and linearity. This can be done by applying a known input signal and measuring the output code to determine the gain and offset errors.
-
The power consumption of the LTC1865LAIMS depends on the operating mode and the clock frequency. In normal operation, the device consumes around 20mW of power. In shutdown mode, the power consumption is reduced to around 1μW.