Part Details for LTC1865LAIMS#TRPBF by Analog Devices Inc
Results Overview of LTC1865LAIMS#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1865LAIMS#TRPBF Information
LTC1865LAIMS#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1865LAIMS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1865LAIMS#TRPBFTR-ND
|
DigiKey | IC ADC 16BIT SAR 10MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.0500 | Buy Now |
DISTI #
584-C1865LAIMSTRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC Power, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP RoHS: Compliant | 0 |
|
$13.0500 | Order Now |
|
Analog Devices Inc | µPwr, 3V, 16-B, 150ksps 1- & 2 Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$10.4400 / $23.8300 | Buy Now |
DISTI #
LTC1865LAIMSTRP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$13.4800 / $14.0100 | Buy Now |
Part Details for LTC1865LAIMS#TRPBF
LTC1865LAIMS#TRPBF CAD Models
LTC1865LAIMS#TRPBF Part Data Attributes
|
LTC1865LAIMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1865LAIMS#TRPBF
Analog Devices Inc
µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4.66 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.15 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC1865LAIMS#TRPBF
This table gives cross-reference parts and alternative options found for LTC1865LAIMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1865LAIMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1865LACMS#PBF | Analog Devices Inc | $10.7189 | µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP | LTC1865LAIMS#TRPBF vs LTC1865LACMS#PBF |
LTC1865LAIMS#PBF | Analog Devices Inc | $18.0135 | µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP | LTC1865LAIMS#TRPBF vs LTC1865LAIMS#PBF |
LTC1865LACMS#TRPBF | Analog Devices Inc | Check for Price | µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP | LTC1865LAIMS#TRPBF vs LTC1865LACMS#TRPBF |
LTC1865LAIMS | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC1865LAIMS#TRPBF vs LTC1865LAIMS |
LTC1865LACMS#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC1865LAIMS#TRPBF vs LTC1865LACMS#TR |
LTC1865LAIMS#TR | Linear Technology | Check for Price | LTC1865L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1865LAIMS#TRPBF vs LTC1865LAIMS#TR |
LTC1865LAIMS#TRPBF | Linear Technology | Check for Price | LTC1865L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1865LAIMS#TRPBF vs LTC1865LAIMS#TRPBF |
LTC1865LACMS | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC1865LAIMS#TRPBF vs LTC1865LACMS |
LTC1865LAIMS#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1865LAIMS#TRPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To ensure proper calibration, follow the calibration procedure outlined in the datasheet, which involves shorting the CAL pin to the AGND pin and then connecting the input channels to the desired voltage reference. Additionally, it's recommended to use a high-precision voltage reference and to calibrate the device at multiple temperatures to ensure optimal performance.
-
The LTC1865LAIMS#TRPBF has a maximum junction temperature of 150°C. To ensure reliable operation over temperature, it's recommended to provide adequate heat sinking, use a thermally conductive PCB material, and avoid operating the device near its maximum junction temperature. Additionally, it's recommended to follow the thermal design guidelines outlined in the datasheet.
-
To troubleshoot common issues with the LTC1865LAIMS#TRPBF, start by verifying the power supply voltage, checking for proper grounding and shielding, and ensuring that the input signals are within the specified range. Additionally, check for oscillations by monitoring the output signals with an oscilloscope and adjusting the layout and decoupling capacitors as needed.
-
To ensure EMI and RFI compliance, follow the layout and shielding guidelines outlined in the datasheet, use a shielded enclosure, and ensure that the device is properly grounded. Additionally, it's recommended to follow the regulatory requirements for your specific application, such as FCC Part 15 for the United States.