-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1865LAIMS#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4017374
|
Farnell | ADC, 16BIT, 150KSPS, MSOP-10 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 89 |
|
$14.9045 / $23.9352 | Buy Now |
DISTI #
505-LTC1865LAIMS#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
848 In Stock |
|
$13.0500 / $22.1000 | Buy Now |
DISTI #
584-LTC1865LAIMS#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Power, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP RoHS: Compliant | 602 |
|
$14.6300 / $21.9300 | Buy Now |
|
Analog Devices Inc | µPwr, 3V, 16-B, 150ksps 1- & 2 Package Multiple: 50 | 1270 |
|
$8.0000 / $22.1000 | Buy Now |
|
Rochester Electronics | LTC1865L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP RoHS: Compliant Status: Active Min Qty: 1 | 36 |
|
$10.9600 / $13.7000 | Buy Now |
DISTI #
LTC1865LAIMSPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$13.4800 / $15.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1865LAIMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1865LAIMS#PBF
Analog Devices Inc
µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4.66 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.15 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1865LAIMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1865LAIMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1865LACMS#PBF | Analog Devices Inc | $10.7189 | µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP | LTC1865LAIMS#PBF vs LTC1865LACMS#PBF |
LTC1865LACMS#TRPBF | Analog Devices Inc | Check for Price | µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP | LTC1865LAIMS#PBF vs LTC1865LACMS#TRPBF |
LTC1865LAIMS | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC1865LAIMS#PBF vs LTC1865LAIMS |
LTC1865LACMS#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC1865LAIMS#PBF vs LTC1865LACMS#TR |
LTC1865LAIMS#TR | Linear Technology | Check for Price | LTC1865L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1865LAIMS#PBF vs LTC1865LAIMS#TR |
LTC1865LAIMS#TRPBF | Linear Technology | Check for Price | LTC1865L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1865LAIMS#PBF vs LTC1865LAIMS#TRPBF |
LTC1865LACMS | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC1865LAIMS#PBF vs LTC1865LACMS |
The recommended layout and placement for the LTC1865LAIMS#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground plane and to keep the digital signals away from the analog signals.
To ensure the accuracy and stability of the ADC conversion results, it's essential to provide a clean and stable power supply, use a low-noise reference voltage, and minimize noise coupling into the analog input signals. Additionally, it's recommended to use a capacitor on the REFIN pin to filter out high-frequency noise.
The maximum sampling rate of the LTC1865LAIMS#PBF is 1.5Msps (megasamples per second) at a clock frequency of 50MHz. However, the actual sampling rate may vary depending on the specific application and system requirements.
The LTC1865LAIMS#PBF can be interfaced with a microcontroller or FPGA using a serial interface such as SPI or I2C. The device provides a 3-wire serial interface that can be connected to the microcontroller or FPGA's serial interface pins. The interface protocol and timing requirements are specified in the datasheet.
The power consumption of the LTC1865LAIMS#PBF varies depending on the operating mode and clock frequency. The typical power consumption is around 35mW at a clock frequency of 50MHz. To minimize power consumption, it's recommended to use the device's power-down mode when not in use, reduce the clock frequency, and optimize the system's power management scheme.