Part Details for LTC1865CMS#PBF by Analog Devices Inc
Results Overview of LTC1865CMS#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1865CMS#PBF Information
LTC1865CMS#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1865CMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6321
|
Newark | Adc, 16Bit, 250Ksps, Msop-10, Resolution (Bits):16Bit, Sampling Rate:250Ksps, Input Channel Type:Differential, Data Interface:Microwire, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices LTC1865CMS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 148 |
|
$10.4100 / $17.1100 | Buy Now |
DISTI #
LTC1865CMS#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
711 In Stock |
|
$9.9500 / $17.9500 | Buy Now |
DISTI #
584-LTC1865CMS#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Power, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP RoHS: Compliant | 210 |
|
$10.4100 / $17.1100 | Buy Now |
|
Analog Devices Inc | µPwr, 16-B, 250ksps 1- & 2-Ch Package Multiple: 50 | 1593 |
|
$7.9600 / $17.9500 | Buy Now |
DISTI #
42660210
|
Verical | 2-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 1450 |
|
$9.8454 | Buy Now |
DISTI #
LTC1865CMS#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$10.2800 / $11.9400 | Buy Now |
Part Details for LTC1865CMS#PBF
LTC1865CMS#PBF CAD Models
LTC1865CMS#PBF Part Data Attributes
|
LTC1865CMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1865CMS#PBF
Analog Devices Inc
µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1865CMS#PBF
This table gives cross-reference parts and alternative options found for LTC1865CMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1865CMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1865HMS#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC1865CMS#PBF vs LTC1865HMS#TR |
LTC1865IMS | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC1865CMS#PBF vs LTC1865IMS |
LTC1865CMS | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC1865CMS#PBF vs LTC1865CMS |
LTC1865CMS#TRPBF | Analog Devices Inc | Check for Price | µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP | LTC1865CMS#PBF vs LTC1865CMS#TRPBF |
LTC1865HMS#PBF | Linear Technology | Check for Price | LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | LTC1865CMS#PBF vs LTC1865HMS#PBF |
LTC1865CMS#TR | Linear Technology | Check for Price | LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC1865CMS#PBF vs LTC1865CMS#TR |
LTC1865HMS | Linear Technology | Check for Price | IC 2-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, PLASTIC, MSOP-10, Analog to Digital Converter | LTC1865CMS#PBF vs LTC1865HMS |
LTC1865CMS#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1865CMS#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog power supply. Additionally, it's recommended to keep the input and output traces short and away from digital signals.
-
To ensure proper calibration, the LTC1865CMS#PBF requires a calibration cycle during power-up. This involves applying a known voltage to the input pins and allowing the device to self-calibrate. The calibration cycle can be initiated by asserting the CAL pin low.
-
The maximum sampling rate of the LTC1865CMS#PBF is 250ksps. As the sampling rate increases, the power consumption also increases. However, the device has a power-down mode that can be used to reduce power consumption when not in use.
-
The LTC1865CMS#PBF has built-in overvoltage protection up to 7V. For undervoltage conditions, it's recommended to use a voltage clamp or a voltage regulator to ensure the input voltage remains within the specified range.
-
The recommended method for interfacing the LTC1865CMS#PBF with a microcontroller or FPGA involves using a SPI-compatible interface. The device can be configured to operate in either master or slave mode, and the interface can be clocked up to 20MHz.