Part Details for LTC1865AIMS#PBF by Linear Technology
Results Overview of LTC1865AIMS#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1865AIMS#PBF Information
LTC1865AIMS#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1865AIMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 78 |
|
RFQ |
Part Details for LTC1865AIMS#PBF
LTC1865AIMS#PBF CAD Models
LTC1865AIMS#PBF Part Data Attributes
|
LTC1865AIMS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1865AIMS#PBF
Linear Technology
LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1865AIMS#PBF
This table gives cross-reference parts and alternative options found for LTC1865AIMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1865AIMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1865AHMS#PBF | Analog Devices Inc | $11.1436 | µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP | LTC1865AIMS#PBF vs LTC1865AHMS#PBF |
LTC1865AHMS#TR | Linear Technology | Check for Price | IC 2-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, PLASTIC, MSOP-10, Analog to Digital Converter | LTC1865AIMS#PBF vs LTC1865AHMS#TR |
LTC1865ACMS#TR | Linear Technology | Check for Price | LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC1865AIMS#PBF vs LTC1865ACMS#TR |
LTC1865AIMS#TR | Linear Technology | Check for Price | LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1865AIMS#PBF vs LTC1865AIMS#TR |
LTC1865AIMS | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC1865AIMS#PBF vs LTC1865AIMS |
LTC1865ACMS | Linear Technology | Check for Price | LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC1865AIMS#PBF vs LTC1865ACMS |
LTC1865ACMS#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC1865AIMS#PBF vs LTC1865ACMS#TR |
LTC1865AIMS#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC1865AIMS#PBF can handle is 5.5V. Exceeding this voltage may damage the device.
-
To ensure the accuracy of the ADC conversion results, make sure to follow the recommended layout and grounding guidelines, use a low-noise power supply, and minimize digital noise coupling into the analog circuitry.
-
The SYNC pin is used to synchronize the ADC conversions with an external clock signal. To use it, connect the SYNC pin to an external clock signal, and the ADC will start a new conversion on the rising edge of the clock signal.
-
The LTC1865AIMS#PBF can be interfaced with a microcontroller using the SPI-compatible serial interface. The microcontroller can send commands to the ADC to start a conversion, and then read the conversion results from the ADC.
-
The power consumption of the LTC1865AIMS#PBF is typically 35mW at 3V supply voltage. To reduce power consumption, consider using the shutdown mode, reducing the sampling rate, or using a lower supply voltage.