Part Details for LTC1865AHMS#PBF by Linear Technology
Results Overview of LTC1865AHMS#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1865AHMS#PBF Information
LTC1865AHMS#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1865AHMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 357 |
|
RFQ |
Part Details for LTC1865AHMS#PBF
LTC1865AHMS#PBF CAD Models
LTC1865AHMS#PBF Part Data Attributes
|
LTC1865AHMS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1865AHMS#PBF
Linear Technology
LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0099% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1865AHMS#PBF
This table gives cross-reference parts and alternative options found for LTC1865AHMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1865AHMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1865AHMS#PBF | Analog Devices Inc | Check for Price | µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP | LTC1865AHMS#PBF vs LTC1865AHMS#PBF |
LTC1865AHMS#TR | Linear Technology | Check for Price | IC 2-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, PLASTIC, MSOP-10, Analog to Digital Converter | LTC1865AHMS#PBF vs LTC1865AHMS#TR |
LTC1865ACMS#TR | Linear Technology | Check for Price | LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC1865AHMS#PBF vs LTC1865ACMS#TR |
LTC1865AIMS#TR | Linear Technology | Check for Price | LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1865AHMS#PBF vs LTC1865AIMS#TR |
LTC1865AIMS | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC1865AHMS#PBF vs LTC1865AIMS |
LTC1865ACMS | Linear Technology | Check for Price | LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC1865AHMS#PBF vs LTC1865ACMS |
LTC1865ACMS#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC1865AHMS#PBF vs LTC1865ACMS#TR |
LTC1865AIMS#TRPBF | Analog Devices Inc | Check for Price | µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP | LTC1865AHMS#PBF vs LTC1865AIMS#TRPBF |
LTC1865AHMS#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1865AHMS#PBF is 5.5V, as specified in the datasheet. However, it's recommended to operate the device within the recommended input voltage range of 4.5V to 5.5V for optimal performance and reliability.
-
To ensure accurate ADC conversions with the LTC1865AHMS#PBF, it's essential to follow proper layout and grounding techniques, use a low-noise power supply, and minimize digital noise coupling to the analog inputs. Additionally, ensure that the input signals are within the specified voltage range and that the ADC is properly calibrated.
-
Yes, the LTC1865AHMS#PBF can be used in a multi-channel application. The device has a serial interface that allows multiple devices to be connected in a daisy-chain configuration, enabling the conversion of multiple analog channels. However, it's essential to ensure that the serial clock and data lines are properly buffered and terminated to prevent signal degradation.
-
The LTC1865AHMS#PBF has a built-in power-on reset (POR) and brown-out detection (BOD) circuitry that helps ensure reliable operation. To handle these features, ensure that the power supply is stable and within the recommended voltage range. The POR and BOD circuits will automatically reset the device and prevent incorrect operation during power-up or brown-out conditions.
-
For optimal performance and reliability, it's essential to follow proper layout and thermal management techniques when using the LTC1865AHMS#PBF. Ensure that the device is placed on a solid ground plane, and that the analog and digital signals are separated to minimize noise coupling. Additionally, provide adequate thermal relief and heat sinking to prevent overheating, especially in high-power or high-temperature applications.