-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1865AHMS#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6319
|
Newark | Adc, 16Bit, 250Ksps, Msop-10, Resolution (Bits):16Bit, Sampling Rate:250Ksps, Input Channel Type:Differential, Data Interface:Microwire, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices LTC1865AHMS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$13.0400 / $22.0900 | Buy Now |
DISTI #
505-LTC1865AHMS#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
744 In Stock |
|
$13.0375 / $22.0900 | Buy Now |
DISTI #
584-LTC1865AHMS#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Power, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP RoHS: Compliant | 5 |
|
$13.6000 / $21.9100 | Buy Now |
DISTI #
V99:2348_06443102
|
Arrow Electronics | 2-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2333 | Americas - 46 |
|
$13.2400 | Buy Now |
|
Analog Devices Inc | µPwr, 16-B, 250ksps 1- & 2-Ch Package Multiple: 50 | 1899 |
|
$10.4300 / $22.0900 | Buy Now |
DISTI #
79359966
|
Verical | 2-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 1750 |
|
$12.9004 | Buy Now |
DISTI #
69920754
|
Verical | 2-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2333 | Americas - 46 |
|
$15.7100 | Buy Now |
DISTI #
LTC1865AHMS#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$13.4600 / $15.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1865AHMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1865AHMS#PBF
Analog Devices Inc
µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0099% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1865AHMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1865AHMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1865AHMS#TR | Linear Technology | Check for Price | IC 2-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, PLASTIC, MSOP-10, Analog to Digital Converter | LTC1865AHMS#PBF vs LTC1865AHMS#TR |
LTC1865ACMS#TR | Linear Technology | Check for Price | LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC1865AHMS#PBF vs LTC1865ACMS#TR |
LTC1865AIMS#TR | Linear Technology | Check for Price | LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1865AHMS#PBF vs LTC1865AIMS#TR |
LTC1865AIMS | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC1865AHMS#PBF vs LTC1865AIMS |
LTC1865ACMS | Linear Technology | Check for Price | LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC1865AHMS#PBF vs LTC1865ACMS |
LTC1865ACMS#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC1865AHMS#PBF vs LTC1865ACMS#TR |
LTC1865AIMS#TRPBF | Analog Devices Inc | Check for Price | µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP | LTC1865AHMS#PBF vs LTC1865AIMS#TRPBF |
The recommended layout and placement for the LTC1865AHMS#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground plane and to keep the digital signals away from the analog signals.
To ensure proper calibration, the LTC1865AHMS#PBF requires a calibration cycle during power-up. The device has an internal calibration circuit that sets the ADC's gain and offset. The calibration cycle can be initiated by asserting the CAL pin low for at least 10ns. After calibration, the device is ready for accurate ADC conversions.
The maximum sampling rate of the LTC1865AHMS#PBF is 250ksps. The power consumption of the device increases with the sampling rate. At the maximum sampling rate, the device consumes approximately 35mW of power. However, the power consumption can be reduced by lowering the sampling rate or using the device's power-down mode.
The LTC1865AHMS#PBF can be interfaced with a microcontroller using a 4-wire SPI interface. The device supports SPI communication protocols, including CPOL=0, CPHA=0, and 16-bit data transfer. The microcontroller can read the ADC conversion results from the LTC1865AHMS#PBF by sending a read command and clocking in the data.
The LTC1865AHMS#PBF operates over a temperature range of -40°C to 125°C. The device's performance, including its accuracy and linearity, may be affected by temperature variations. However, the device's internal calibration circuit helps to minimize the effects of temperature on its performance.