Part Details for LTC1865ACMS#PBF by Linear Technology
Results Overview of LTC1865ACMS#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1865ACMS#PBF Information
LTC1865ACMS#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC1865ACMS#PBF
LTC1865ACMS#PBF CAD Models
LTC1865ACMS#PBF Part Data Attributes
|
LTC1865ACMS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1865ACMS#PBF
Linear Technology
LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1865ACMS#PBF
This table gives cross-reference parts and alternative options found for LTC1865ACMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1865ACMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1865ACMS#PBF | Analog Devices Inc | $13.2552 | µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP | LTC1865ACMS#PBF vs LTC1865ACMS#PBF |
LTC1865AIMS#TR | Linear Technology | Check for Price | LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1865ACMS#PBF vs LTC1865AIMS#TR |
LTC1865ACMS | Linear Technology | Check for Price | LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC1865ACMS#PBF vs LTC1865ACMS |
LTC1865AIMS | Linear Technology | Check for Price | LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1865ACMS#PBF vs LTC1865AIMS |
LTC1865AHMS#TRPBF | Linear Technology | Check for Price | LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | LTC1865ACMS#PBF vs LTC1865AHMS#TRPBF |
LTC1865ACMS#TRPBF | Analog Devices Inc | Check for Price | µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP | LTC1865ACMS#PBF vs LTC1865ACMS#TRPBF |
LTC1865AHMS | Linear Technology | Check for Price | IC 2-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, PLASTIC, MSOP-10, Analog to Digital Converter | LTC1865ACMS#PBF vs LTC1865AHMS |
LTC1865ACMS#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1865ACMS#PBF involves keeping the analog and digital grounds separate, placing the device close to the analog power supply, and using a solid ground plane to reduce noise and EMI. Additionally, it's recommended to place the input capacitors close to the device and use short, direct traces to minimize parasitic inductance.
-
To optimize the performance of the LTC1865ACMS#PBF, it's essential to carefully select the input and output capacitors, choose the correct gain resistor values, and ensure proper PCB layout and grounding. Additionally, consider the specific requirements of your application, such as noise tolerance, accuracy, and power consumption, and adjust the device's configuration accordingly.
-
Potential sources of noise and interference in the LTC1865ACMS#PBF include digital switching noise, power supply noise, and electromagnetic interference (EMI). To mitigate these effects, use a solid ground plane, keep digital and analog signals separate, use shielding or guard rings around sensitive signals, and consider using noise-reducing components such as ferrite beads or common-mode chokes.
-
To ensure the LTC1865ACMS#PBF operates within its specified temperature range, it's essential to provide adequate heat sinking, use a thermally conductive PCB material, and avoid exposing the device to extreme temperatures. Additionally, consider using thermal interface materials or heat sinks to improve heat dissipation, and ensure good airflow around the device.
-
When using the LTC1865ACMS#PBF in a high-reliability or safety-critical application, it's essential to consider the device's fault tolerance, error detection, and correction mechanisms. Additionally, ensure that the device is used within its specified operating conditions, and consider implementing redundant or fail-safe designs to mitigate the risk of device failure.