-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1865ACMS#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2199
|
Newark | Adc, 16Bit, 250Ksps, Msop-10, Resolution (Bits):16Bit, Sampling Rate:250Ksps, Input Channel Type:Differential, Data Interface:Microwire, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices LTC1865ACMS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$11.9400 / $19.4200 | Buy Now |
DISTI #
505-LTC1865ACMS#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1749 In Stock |
|
$11.4250 / $19.9500 | Buy Now |
DISTI #
584-LTC1865ACMS#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Power, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP RoHS: Compliant | 50 |
|
$11.9400 / $19.4200 | Buy Now |
|
Analog Devices Inc | µPwr, 16-B, 250ksps 1- & 2-Ch Package Multiple: 50 | 1050 |
|
$9.1400 / $19.9500 | Buy Now |
DISTI #
35214578
|
Verical | 2-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 700 |
|
$11.3049 | Buy Now |
DISTI #
LTC1865ACMS#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$11.8000 / $13.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1865ACMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1865ACMS#PBF
Analog Devices Inc
µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1865ACMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1865ACMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1865AHMS#PBF | Analog Devices Inc | $11.1436 | µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP | LTC1865ACMS#PBF vs LTC1865AHMS#PBF |
LTC1865AHMS#TR | Linear Technology | Check for Price | IC 2-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, PLASTIC, MSOP-10, Analog to Digital Converter | LTC1865ACMS#PBF vs LTC1865AHMS#TR |
LTC1865ACMS#TR | Linear Technology | Check for Price | LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC1865ACMS#PBF vs LTC1865ACMS#TR |
LTC1865AIMS#TR | Linear Technology | Check for Price | LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1865ACMS#PBF vs LTC1865AIMS#TR |
LTC1865AIMS | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC1865ACMS#PBF vs LTC1865AIMS |
LTC1865ACMS | Linear Technology | Check for Price | LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC1865ACMS#PBF vs LTC1865ACMS |
LTC1865ACMS#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC1865ACMS#PBF vs LTC1865ACMS#TR |
A good PCB layout for the LTC1865 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the ADC as close as possible to the analog signal sources. Additionally, using a 4-layer PCB with a dedicated power plane and a dedicated ground plane can help to reduce noise and improve performance.
To ensure accurate conversions with the LTC1865, it is essential to follow proper PCB layout guidelines, use a low-noise power supply, and minimize noise coupling into the analog inputs. Additionally, using a high-quality external reference voltage and ensuring that the analog input signals are properly filtered and buffered can also help to improve accuracy.
The maximum sampling rate of the LTC1865 is 250,000 samples per second. However, the actual sampling rate may be limited by the system's clock frequency, the conversion time, and the settling time of the analog input signals.
Yes, the LTC1865 can be used with an external reference voltage. In fact, using an external reference voltage can improve the accuracy and stability of the ADC conversions. The external reference voltage should be connected to the REF pin and should be within the range of 2.5V to 5.5V.
The LTC1865 can be interfaced with a microcontroller using a serial interface, such as SPI or I2C. The microcontroller can send commands to the LTC1865 to initiate conversions, read the conversion results, and configure the ADC settings. The specific interface protocol will depend on the microcontroller and the system requirements.