Part Details for LTC1864LAIS8#PBF by Linear Technology
Results Overview of LTC1864LAIS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1864LAIS8#PBF Information
LTC1864LAIS8#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1864LAIS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 485 |
|
RFQ |
Part Details for LTC1864LAIS8#PBF
LTC1864LAIS8#PBF CAD Models
LTC1864LAIS8#PBF Part Data Attributes
|
LTC1864LAIS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1864LAIS8#PBF
Linear Technology
LTC1864L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4.66 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.15 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1864LAIS8#PBF
This table gives cross-reference parts and alternative options found for LTC1864LAIS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1864LAIS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1864LAIS8 | Linear Technology | Check for Price | LTC1864L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1864LAIS8#PBF vs LTC1864LAIS8 |
LTC1864LACS8#PBF | Linear Technology | Check for Price | LTC1864L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1864LAIS8#PBF vs LTC1864LACS8#PBF |
LTC1864LAIS8#TR | Linear Technology | Check for Price | LTC1864L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1864LAIS8#PBF vs LTC1864LAIS8#TR |
LTC1864LAIS8#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | LTC1864LAIS8#PBF vs LTC1864LAIS8#TR |
LTC1864LACS8 | Linear Technology | Check for Price | LTC1864L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1864LAIS8#PBF vs LTC1864LACS8 |
LTC1864LACS8#PBF | Analog Devices Inc | Check for Price | µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP | LTC1864LAIS8#PBF vs LTC1864LACS8#PBF |
LTC1864LAIS8#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1864LAIS8 can be found in the Linear Technology application note AN115, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and minimize noise.
-
The selection of input and output capacitors for the LTC1864LAIS8 depends on the specific application requirements. Linear Technology recommends using low-ESR capacitors with a minimum capacitance of 10uF for the input and output. The datasheet provides a list of recommended capacitors, and additional guidance can be found in the Linear Technology application note AN115.
-
The maximum operating temperature range for the LTC1864LAIS8 is -40°C to 125°C. However, the device can be operated at a reduced temperature range of -40°C to 85°C for automotive applications. It's essential to ensure that the device is operated within the recommended temperature range to maintain its performance and reliability.
-
Troubleshooting common issues with the LTC1864LAIS8 requires a systematic approach. Linear Technology recommends checking the PCB layout, component values, and soldering quality. Additionally, using an oscilloscope to measure the output voltage and current can help identify issues such as oscillation or instability. The Linear Technology application note AN115 provides guidance on troubleshooting common issues.
-
The LTC1864LAIS8 is a commercial-grade device, and its use in high-reliability or aerospace applications may require additional testing and qualification. Linear Technology recommends consulting with their sales team or application engineers to discuss the specific requirements and determine if the device meets the necessary standards and regulations.