Part Details for LTC1864LAIMS8#PBF by Linear Technology
Results Overview of LTC1864LAIMS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1864LAIMS8#PBF Information
LTC1864LAIMS8#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1864LAIMS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 33 |
|
RFQ |
Part Details for LTC1864LAIMS8#PBF
LTC1864LAIMS8#PBF CAD Models
LTC1864LAIMS8#PBF Part Data Attributes
|
LTC1864LAIMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1864LAIMS8#PBF
Linear Technology
LTC1864L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4.66 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.15 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1864LAIMS8#PBF
This table gives cross-reference parts and alternative options found for LTC1864LAIMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1864LAIMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1864LACMS8#TR | Linear Technology | Check for Price | LTC1864L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1864LAIMS8#PBF vs LTC1864LACMS8#TR |
LTC1864LACMS8#TRPBF | Analog Devices Inc | Check for Price | µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP | LTC1864LAIMS8#PBF vs LTC1864LACMS8#TRPBF |
LTC1864LACMS8#PBF | Linear Technology | Check for Price | LTC1864L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1864LAIMS8#PBF vs LTC1864LACMS8#PBF |
LTC1864LAIMS8#TRPBF | Linear Technology | Check for Price | LTC1864L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1864LAIMS8#PBF vs LTC1864LAIMS8#TRPBF |
LTC1864LACMS8 | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | LTC1864LAIMS8#PBF vs LTC1864LACMS8 |
LTC1864LACMS8 | Linear Technology | Check for Price | LTC1864L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1864LAIMS8#PBF vs LTC1864LACMS8 |
LTC1864LAIMS8#TR | Linear Technology | Check for Price | LTC1864L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1864LAIMS8#PBF vs LTC1864LAIMS8#TR |
LTC1864LAIMS8 | Linear Technology | Check for Price | LTC1864L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1864LAIMS8#PBF vs LTC1864LAIMS8 |
LTC1864LAIMS8#PBF Frequently Asked Questions (FAQ)
-
The datasheet provides some general guidelines, but a good rule of thumb is to keep the analog and digital grounds separate, use a solid ground plane, and place the ADC as close as possible to the signal sources. Additionally, use a low-ESR capacitor for the VCC pin and a 0.1uF capacitor for the REFIN pin.
-
To ensure accurate conversions, make sure to follow the datasheet's guidelines for input signal conditioning, use a low-noise reference voltage, and minimize noise on the power supply lines. Additionally, consider using a filter or a buffer amplifier to condition the input signal, especially at high frequencies.
-
The maximum sampling rate of the LTC1864LAIMS8#PBF is 1.5Msps, but it can be reduced to conserve power. The power consumption increases with the sampling rate, so reducing the sampling rate can help reduce power consumption. However, the optimal sampling rate depends on the specific application requirements.
-
The LTC1864LAIMS8#PBF has built-in overvoltage and undervoltage protection, but it's still important to add external protection circuitry to prevent damage from excessive voltage swings. Consider using voltage clamps or zener diodes to limit the input voltage range.
-
Yes, the LTC1864LAIMS8#PBF can be used in a multi-channel application, but it requires external synchronization circuitry. One approach is to use a common clock signal to synchronize the conversions, or use a separate clock signal for each channel and synchronize them using a FIFO or a synchronization register.