Part Details for LTC1864IS8#PBF by Linear Technology
Results Overview of LTC1864IS8#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1864IS8#PBF Information
LTC1864IS8#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1864IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 93 |
|
RFQ | ||
|
Quest Components | 74 |
|
$10.2120 / $12.4200 | Buy Now | |
|
Vyrian | Converters | 551 |
|
RFQ |
Part Details for LTC1864IS8#PBF
LTC1864IS8#PBF CAD Models
LTC1864IS8#PBF Part Data Attributes
|
LTC1864IS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1864IS8#PBF
Linear Technology
LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.903 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1864IS8#PBF
This table gives cross-reference parts and alternative options found for LTC1864IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1864IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1864CS8#PBF | Analog Devices Inc | $10.1444 | µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC | LTC1864IS8#PBF vs LTC1864CS8#PBF |
LTC1864CS8#TRPBF | Analog Devices Inc | Check for Price | µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC | LTC1864IS8#PBF vs LTC1864CS8#TRPBF |
LTC1864IS8#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | LTC1864IS8#PBF vs LTC1864IS8#TR |
LTC1864IS8 | Linear Technology | Check for Price | LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1864IS8#PBF vs LTC1864IS8 |
LTC1864CS8#TR | Linear Technology | Check for Price | LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1864IS8#PBF vs LTC1864CS8#TR |
LTC1864IS8#TR | Linear Technology | Check for Price | LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1864IS8#PBF vs LTC1864IS8#TR |
LTC1864IS8#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC1864IS8 can handle is 5.5V, as specified in the datasheet. However, it's recommended to operate the device within the recommended input voltage range of 4.5V to 5.5V for optimal performance.
-
To ensure accurate voltage measurements with the LTC1864IS8, it's essential to follow proper PCB layout and design guidelines, such as keeping the analog and digital grounds separate, using a low-noise power supply, and minimizing noise coupling. Additionally, calibrate the device according to the datasheet recommendations.
-
The maximum sampling rate of the LTC1864IS8 is 250ksps (kilo-samples per second). However, the actual sampling rate may vary depending on the specific application and system requirements.
-
Yes, the LTC1864IS8 can be used in a multi-channel application. The device has a built-in multiplexer that allows it to measure multiple channels. However, the number of channels and the channel configuration will depend on the specific application requirements and the device's pin configuration.
-
The LTC1864IS8 can be interfaced with a microcontroller using a serial interface such as SPI or I2C. The specific interface protocol will depend on the microcontroller and the system requirements. The datasheet provides detailed information on the interface protocols and pin configurations.