Part Details for LTC1864AIS8#PBF by Linear Technology
Results Overview of LTC1864AIS8#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1864AIS8#PBF Information
LTC1864AIS8#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1864AIS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 190 |
|
RFQ | ||
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 16-BIT, 1 FUNC, 1 CHANNEL, SERIAL ACCESS, CMOS, PDSO8 | 152 |
|
$10.5000 / $13.5000 | Buy Now |
|
Vyrian | Converters | 75 |
|
RFQ | |
|
Win Source Electronics | IC ADC 16BIT SAR 8SOIC | 1330 |
|
$14.8036 / $22.2053 | Buy Now |
Part Details for LTC1864AIS8#PBF
LTC1864AIS8#PBF CAD Models
LTC1864AIS8#PBF Part Data Attributes
|
LTC1864AIS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1864AIS8#PBF
Linear Technology
LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.903 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1864AIS8#PBF
This table gives cross-reference parts and alternative options found for LTC1864AIS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1864AIS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1864ACS8 | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | LTC1864AIS8#PBF vs LTC1864ACS8 |
LTC1864ACS8#TRPBF | Linear Technology | Check for Price | LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1864AIS8#PBF vs LTC1864ACS8#TRPBF |
LTC1864AIS8#TRPBF | Analog Devices Inc | Check for Price | µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC | LTC1864AIS8#PBF vs LTC1864AIS8#TRPBF |
LTC1864AIS8 | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | LTC1864AIS8#PBF vs LTC1864AIS8 |
LTC1864AIS8#TR | Linear Technology | Check for Price | LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1864AIS8#PBF vs LTC1864AIS8#TR |
LTC1864ACS8#PBF | Linear Technology | Check for Price | LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1864AIS8#PBF vs LTC1864ACS8#PBF |
LTC1864ACS8#TR | Linear Technology | Check for Price | LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1864AIS8#PBF vs LTC1864ACS8#TR |
LTC1864AIS8#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1864AIS8 involves keeping the analog and digital grounds separate, placing the device close to the analog power supply, and using a solid ground plane to reduce noise and EMI. A 4-layer PCB with a dedicated analog ground layer is recommended.
-
To optimize the performance of the LTC1864AIS8 in a noisy environment, use a low-pass filter on the input pins, add decoupling capacitors on the power supply pins, and use a shielded enclosure to reduce EMI. Additionally, consider using a ferrite bead or a common-mode choke to filter out high-frequency noise.
-
The maximum operating temperature range for the LTC1864AIS8 is -40°C to 125°C. However, the device's accuracy and performance may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance.
-
Yes, the LTC1864AIS8 can be used with a single-ended power supply. However, the device's performance may be affected, and the output voltage range may be limited. It's recommended to use a dual power supply for optimal performance and to ensure that the output voltage range is within the specified limits.
-
To troubleshoot common issues with the LTC1864AIS8, check the power supply voltage and noise, ensure that the input pins are properly terminated, and verify that the device is properly configured. Use an oscilloscope to check for oscillations and ensure that the output voltage is within the specified range. Consult the datasheet and application notes for troubleshooting guidelines.