Part Details for LTC1861HMS#PBF by Analog Devices Inc
Results Overview of LTC1861HMS#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1861HMS#PBF Information
LTC1861HMS#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1861HMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1861HMS#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
119 In Stock |
|
$6.4375 / $12.9000 | Buy Now |
DISTI #
584-LTC1861HMS#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Power, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP RoHS: Compliant | 100 |
|
$6.8300 / $11.5100 | Buy Now |
|
Analog Devices Inc | µPwr, 12-B, 250ksps 1- & 2-Ch Package Multiple: 50 | 2314 |
|
$5.1500 / $12.9000 | Buy Now |
DISTI #
35242941
|
Verical | 2-Channel Single ADC SAR 250ksps 12-bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 2300 |
|
$6.3698 | Buy Now |
DISTI #
LTC1861HMS#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$6.6500 / $7.7200 | Buy Now |
Part Details for LTC1861HMS#PBF
LTC1861HMS#PBF CAD Models
LTC1861HMS#PBF Part Data Attributes
|
LTC1861HMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1861HMS#PBF
Analog Devices Inc
µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1861HMS#PBF
This table gives cross-reference parts and alternative options found for LTC1861HMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1861HMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1861CMS | Linear Technology | Check for Price | LTC1861 - µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC1861HMS#PBF vs LTC1861CMS |
LTC1861IMS#TR | Linear Technology | Check for Price | LTC1861 - µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1861HMS#PBF vs LTC1861IMS#TR |
LTC1861CMS#TRPBF | Analog Devices Inc | Check for Price | µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP | LTC1861HMS#PBF vs LTC1861CMS#TRPBF |
LTC1861IMS | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC1861HMS#PBF vs LTC1861IMS |
LTC1861CMS#TR | Linear Technology | Check for Price | LTC1861 - µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC1861HMS#PBF vs LTC1861CMS#TR |
LTC1861HMS | Linear Technology | Check for Price | IC 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, PLASTIC, MSOP-10, Analog to Digital Converter | LTC1861HMS#PBF vs LTC1861HMS |
LTC1861HMS#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1861HMS#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground plane and to keep the digital signals away from the analog signals.
-
To ensure the accuracy and stability of the ADC conversion results, it's essential to provide a clean and stable power supply, use a low-noise reference voltage, and minimize noise coupling into the analog input signals. Additionally, it's recommended to use a capacitor on the REFIN pin to filter out high-frequency noise.
-
The maximum sampling rate of the LTC1861HMS#PBF is 1.5Msps (megasamples per second). However, the actual sampling rate may be limited by the system's clock frequency, the conversion time, and the settling time of the analog input signals.
-
The sleep mode and wake-up functionality of the LTC1861HMS#PBF can be handled by asserting the SHDN pin low to enter sleep mode and de-asserting it to wake up the device. The wake-up time is typically around 5μs, and the device can be configured to wake up on a conversion complete or an external interrupt.
-
The recommended method for driving the analog input signals to the LTC1861HMS#PBF involves using a low-impedance source, such as an op-amp buffer, to drive the analog input signals. This helps to minimize the source impedance and ensure accurate ADC conversions.