-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1860LIMS8#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1860LIMS8#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3500 / $11.2300 | Buy Now |
DISTI #
584-LTC1860LIMS8#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Power, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP RoHS: Compliant | 6 |
|
$5.3500 / $11.4600 | Buy Now |
|
Analog Devices Inc | µPwr, 3V, 12-B, 150ksps 1- & 2 Package Multiple: 50 | 3450 |
|
$4.2800 / $11.2300 | Buy Now |
|
Rochester Electronics | LTC1860L - Power, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$4.5000 / $5.6300 | Buy Now |
DISTI #
LTC1860LIMS8PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.5300 / $6.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1860LIMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1860LIMS8#PBF
Analog Devices Inc
µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4.66 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.15 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1860LIMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1860LIMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1860LIMS8#PBF | Linear Technology | Check for Price | LTC1860L - µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1860LIMS8#PBF vs LTC1860LIMS8#PBF |
LTC1860LIMS8 | Linear Technology | Check for Price | LTC1860L - µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1860LIMS8#PBF vs LTC1860LIMS8 |
LTC1860LCMS8#PBF | Linear Technology | Check for Price | LTC1860L - µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1860LIMS8#PBF vs LTC1860LCMS8#PBF |
LTC1860LCMS8 | Linear Technology | Check for Price | LTC1860L - µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1860LIMS8#PBF vs LTC1860LCMS8 |
LTC1860LIMS8#TR | Linear Technology | Check for Price | LTC1860L - µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1860LIMS8#PBF vs LTC1860LIMS8#TR |
The recommended layout and placement for the LTC1860LIMS8 can be found in the application note AN115, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and minimize noise.
The input capacitor selection depends on the input voltage, current, and frequency. A general guideline is to choose a capacitor with a voltage rating of at least 1.5 times the maximum input voltage, and a capacitance value between 1uF to 10uF. The datasheet provides more detailed information on input capacitor selection.
The LTC1860LIMS8 has an operating temperature range of -40°C to 125°C. However, the device's performance and accuracy may degrade at extreme temperatures. It's essential to ensure proper thermal management and heat sinking to maintain optimal performance.
Yes, the LTC1860LIMS8 can be used in a multi-channel configuration. However, it's essential to ensure that each channel is properly isolated and decoupled to prevent crosstalk and noise. The datasheet provides guidelines for multi-channel operation and layout considerations.
Troubleshooting common issues with the LTC1860LIMS8 typically involves checking the PCB layout, component values, and input/output connections. The datasheet provides a troubleshooting guide, and Analog Devices also offers application notes and technical support resources to help resolve issues.