-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1860LCS8#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1860LCS8#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
86 In Stock |
|
$4.5500 / $9.9500 | Buy Now |
DISTI #
584-LTC1860LCS8#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Power, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP RoHS: Compliant | 0 |
|
$4.5500 / $9.0900 | Order Now |
|
Analog Devices Inc | µPwr, 3V, 12-B, 150ksps 1- & 2 Package Multiple: 100 | 818 |
|
$3.6400 / $9.9500 | Buy Now |
DISTI #
LTC1860LCS8#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.7000 / $5.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1860LCS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1860LCS8#PBF
Analog Devices Inc
µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4.66 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.15 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC1860LCS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1860LCS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1860LIS8#PBF | Analog Devices Inc | Check for Price | µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP | LTC1860LCS8#PBF vs LTC1860LIS8#PBF |
LTC1860LCS8#TR | Linear Technology | Check for Price | LTC1860L - µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1860LCS8#PBF vs LTC1860LCS8#TR |
LTC1860LCS8#PBF | Linear Technology | Check for Price | LTC1860L - µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1860LCS8#PBF vs LTC1860LCS8#PBF |
LTC1860LCS8#TRPBF | Linear Technology | Check for Price | LTC1860L - µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1860LCS8#PBF vs LTC1860LCS8#TRPBF |
LTC1860LCS8#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | LTC1860LCS8#PBF vs LTC1860LCS8#TR |
LTC1860LIS8 | Linear Technology | Check for Price | LTC1860L - µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1860LCS8#PBF vs LTC1860LIS8 |
The recommended layout and placement for the LTC1860LCS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer board with a dedicated analog power plane and a dedicated digital power plane.
To optimize the performance of the LTC1860LCS8 in noisy environments, use a low-pass filter on the input signals, use a shielded enclosure, and keep the device away from high-frequency sources. Additionally, use a common-mode filter on the input signals and consider using a differential amplifier to reject common-mode noise.
The maximum operating temperature range for the LTC1860LCS8 is -40°C to 125°C. However, the device's performance may degrade at extreme temperatures, and it's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance.
To troubleshoot issues with the LTC1860LCS8, start by checking the power supply voltage, ensuring that it's within the recommended range. Then, check the input signals for noise and distortion, and verify that the device is properly configured. Use an oscilloscope to measure the output signals and check for any signs of oscillation or instability.
Yes, the LTC1860LCS8 can be used in a multi-channel application. However, it's recommended to use a separate device for each channel to ensure optimal performance and to avoid crosstalk between channels. Additionally, consider using a multiplexer or a switch to select the input channels.