-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1860IS8#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6306
|
Newark | Adc, 12Bit, 250Ksps, Soic-8, Resolution (Bits):12Bit, Sampling Rate:250Ksps, Input Channel Type:Differential, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LTC1860IS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 177 |
|
$4.8700 / $8.0100 | Buy Now |
DISTI #
LTC1860IS8#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2901 In Stock |
|
$4.3125 / $9.5600 | Buy Now |
DISTI #
584-LTC1860IS8#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Power, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP RoHS: Compliant | 84 |
|
$4.7200 / $8.0100 | Buy Now |
|
Analog Devices Inc | µPwr, 12-B, 250ksps 1- & 2-Ch Package Multiple: 100 | 1281 |
|
$3.4500 / $9.5600 | Buy Now |
DISTI #
LTC1860IS8#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.4600 / $4.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1860IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1860IS8#PBF
Analog Devices Inc
µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1860IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1860IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1860IMS8 | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | LTC1860IS8#PBF vs LTC1860IMS8 |
The recommended layout and placement for the LTC1860IS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog power supply. Additionally, the input and output capacitors should be placed close to the device pins.
To optimize the performance of the LTC1860IS8 in noisy environments, use a low-pass filter at the input, add a ferrite bead or a common-mode choke to the power supply lines, and use a shielded enclosure to reduce electromagnetic interference (EMI).
The maximum operating temperature range for the LTC1860IS8 is -40°C to 125°C. However, the device's performance may degrade at extreme temperatures, and the user should consult the datasheet for specific temperature-related specifications.
Yes, the LTC1860IS8 can be used in a multi-channel application. However, the user should ensure that each channel is properly isolated and that the device is properly configured to handle the increased current and thermal requirements.
To troubleshoot common issues with the LTC1860IS8, check the device's power supply, input, and output connections, and ensure that the device is properly configured and laid out. Consult the datasheet and application notes for specific troubleshooting guidelines.