-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel, 16-Bit, 100ksps SoftSpan A/D Converters with Shutdown
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1859IG#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1859IG#TRPBFCT-ND
|
DigiKey | IC ADC 16BIT SAR 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
985 In Stock |
|
$35.0500 / $48.0900 | Buy Now |
DISTI #
584-LTC1859IG#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Ch, 16-B, 100ksps SoftSpan A/D Convs w RoHS: Compliant | 0 |
|
$35.4300 | Order Now |
|
Analog Devices Inc | 8-Ch, 16-B, 100ksps SoftSpan A Min Qty: 1 Package Multiple: 2000 | 2197 |
|
$28.0400 / $48.0900 | Buy Now |
DISTI #
LTC1859IG#TRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$36.2000 / $37.6300 | Buy Now |
|
Win Source Electronics | IC ADC 16BIT SAR 28SSOP | 470 |
|
$70.7850 / $87.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1859IG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1859IG#TRPBF
Analog Devices Inc
8-Channel, 16-Bit, 100ksps SoftSpan A/D Converters with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 5 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LTC1859IG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1859IG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1859CG#PBF | Analog Devices Inc | $36.0581 | 8-Channel, 16-Bit, 100ksps SoftSpan A/D Converters with Shutdown | LTC1859IG#TRPBF vs LTC1859CG#PBF |
LTC1859CG | Linear Technology | Check for Price | LTC1859 - 8-Channel, 16-Bit, 100ksps SoftSpan A/D Converters with Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1859IG#TRPBF vs LTC1859CG |
LTC1859IG#TRPBF | Linear Technology | Check for Price | LTC1859 - 8-Channel, 16-Bit, 100ksps SoftSpan A/D Converters with Shutdown; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1859IG#TRPBF vs LTC1859IG#TRPBF |
LTC1859CG#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 8 Channel, Serial Access, PDSO28 | LTC1859IG#TRPBF vs LTC1859CG#TR |
LTC1859CG#TRPBF | Analog Devices Inc | Check for Price | 8-Channel, 16-Bit, 100ksps SoftSpan A/D Converters with Shutdown | LTC1859IG#TRPBF vs LTC1859CG#TRPBF |
LTC1859IG | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 8 Channel, Serial Access, PDSO28 | LTC1859IG#TRPBF vs LTC1859IG |
LTC1859IG | Linear Technology | Check for Price | LTC1859 - 8-Channel, 16-Bit, 100ksps SoftSpan A/D Converters with Shutdown; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1859IG#TRPBF vs LTC1859IG |
LTC1859CG#TRPBF | Linear Technology | Check for Price | LTC1859 - 8-Channel, 16-Bit, 100ksps SoftSpan A/D Converters with Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1859IG#TRPBF vs LTC1859CG#TRPBF |
A good PCB layout for the LTC1859IG#TRPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure proper calibration, follow the calibration procedure outlined in the datasheet, and make sure to use a high-precision voltage reference. Additionally, consider using a calibration routine that takes into account the specific requirements of your application, such as temperature range and input signal characteristics.
The LTC1859IG#TRPBF has a maximum junction temperature of 150°C. To ensure reliable operation, ensure good airflow around the device, use a heat sink if necessary, and avoid overheating the device. Also, consider using thermal interface materials to improve heat transfer between the device and the heat sink.
To troubleshoot common issues with the LTC1859IG#TRPBF, start by checking the power supply voltage and ensuring it's within the recommended range. Next, verify that the input signals are within the specified range and that the device is properly calibrated. If issues persist, check for noise sources, such as electromagnetic interference or radiated noise, and take steps to mitigate them.
To ensure EMI and RFI compliance, follow proper PCB layout and shielding techniques, such as using a metal shield around the device and keeping sensitive analog signals away from digital signals. Additionally, consider using EMI filters or common-mode chokes to reduce emissions and improve immunity.