Part Details for LTC1859CG#PBF by Linear Technology
Results Overview of LTC1859CG#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1859CG#PBF Information
LTC1859CG#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1859CG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ADC, PROPRIETARY METHOD, 16-BIT, 1 FUNC, 8 CHANNEL, SERIAL ACCESS, CMOS, PDSO28 | 16 |
|
$29.2963 | Buy Now |
|
Vyrian | Converters | 185 |
|
RFQ |
Part Details for LTC1859CG#PBF
LTC1859CG#PBF CAD Models
LTC1859CG#PBF Part Data Attributes
|
LTC1859CG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1859CG#PBF
Linear Technology
LTC1859 - 8-Channel, 16-Bit, 100ksps SoftSpan A/D Converters with Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 5 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1859CG#PBF
This table gives cross-reference parts and alternative options found for LTC1859CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1859CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1859CG#PBF | Analog Devices Inc | $36.0581 | 8-Channel, 16-Bit, 100ksps SoftSpan A/D Converters with Shutdown | LTC1859CG#PBF vs LTC1859CG#PBF |
LTC1859CG | Linear Technology | Check for Price | LTC1859 - 8-Channel, 16-Bit, 100ksps SoftSpan A/D Converters with Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1859CG#PBF vs LTC1859CG |
LTC1859IG#TRPBF | Linear Technology | Check for Price | LTC1859 - 8-Channel, 16-Bit, 100ksps SoftSpan A/D Converters with Shutdown; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1859CG#PBF vs LTC1859IG#TRPBF |
LTC1859CG#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 8 Channel, Serial Access, PDSO28 | LTC1859CG#PBF vs LTC1859CG#TR |
LTC1859CG#TRPBF | Analog Devices Inc | Check for Price | 8-Channel, 16-Bit, 100ksps SoftSpan A/D Converters with Shutdown | LTC1859CG#PBF vs LTC1859CG#TRPBF |
LTC1859IG | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 8 Channel, Serial Access, PDSO28 | LTC1859CG#PBF vs LTC1859IG |
LTC1859IG | Linear Technology | Check for Price | LTC1859 - 8-Channel, 16-Bit, 100ksps SoftSpan A/D Converters with Shutdown; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1859CG#PBF vs LTC1859IG |
LTC1859CG#TRPBF | Linear Technology | Check for Price | LTC1859 - 8-Channel, 16-Bit, 100ksps SoftSpan A/D Converters with Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1859CG#PBF vs LTC1859CG#TRPBF |
LTC1859CG#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1859CG is -40°C to 125°C.
-
To ensure the accuracy of the ADC conversion results, it is recommended to use a low-noise, low-impedance analog input source, and to follow proper PCB layout and grounding techniques to minimize noise and interference.
-
The recommended power-up sequence for the LTC1859CG is to apply the analog supply voltage (AVCC) before the digital supply voltage (DVCC).
-
If the ADC is not converting data, check the clock frequency, analog input voltage range, and digital output format. Also, ensure that the ADC is properly configured and that the conversion is not being interrupted by other system events.
-
The REFOUT pin on the LTC1859CG provides a buffered reference voltage output that can be used as a reference for other circuits or as a voltage source for external circuitry.