Part Details for LTC1858IG#PBF by Linear Technology
Results Overview of LTC1858IG#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1858IG#PBF Information
LTC1858IG#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1858IG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 370 |
|
RFQ |
Part Details for LTC1858IG#PBF
LTC1858IG#PBF CAD Models
LTC1858IG#PBF Part Data Attributes
|
LTC1858IG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1858IG#PBF
Linear Technology
LTC1858 - 8-Channel, 14-Bit, 100ksps SoftSpan A/D Converters with Shutdown; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 5 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1858IG#PBF
This table gives cross-reference parts and alternative options found for LTC1858IG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1858IG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1858IG | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Serial Access, PDSO28 | LTC1858IG#PBF vs LTC1858IG |
LTC1858CG | Linear Technology | Check for Price | LTC1858 - 8-Channel, 14-Bit, 100ksps SoftSpan A/D Converters with Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1858IG#PBF vs LTC1858CG |
LTC1858CG#PBF | Linear Technology | Check for Price | LTC1858 - 8-Channel, 14-Bit, 100ksps SoftSpan A/D Converters with Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1858IG#PBF vs LTC1858CG#PBF |
LTC1858IG#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1858IG#PBF is 5.5V, as specified in the datasheet. Exceeding this voltage may damage the device.
-
To ensure the accuracy of the ADC conversion results, it is essential to follow proper PCB layout and grounding techniques, minimize noise and interference, and use a stable and accurate reference voltage.
-
The SYNC pin is used to synchronize the conversion of multiple LTC1858IG#PBF devices. To use it, connect the SYNC pins of all devices together and apply a clock signal to one of the devices. This ensures that all devices convert simultaneously.
-
If the input voltage exceeds the full-scale range of the ADC, the device will saturate and produce an incorrect reading. To handle this, use an external voltage divider or attenuator to reduce the input voltage to within the ADC's range.
-
For optimal performance, it is recommended to follow a star-ground layout, keep analog and digital signals separate, and use short, direct traces for the analog inputs and reference voltage.