Part Details for LTC1858CG#TRPBF by Analog Devices Inc
Results Overview of LTC1858CG#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1858CG#TRPBF Information
LTC1858CG#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1858CG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1858CG#TRPBF-ND
|
DigiKey | IC ADC 14BIT SAR 28SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.1375 | Buy Now |
DISTI #
584-LTC1858CG#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Ch, 14-B, 100ksps SoftSpan A/D Convs w RoHS: Compliant | 0 |
|
$21.1300 | Order Now |
|
Analog Devices Inc | 8-Ch, 14-B, 100ksps SoftSpan A Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$16.9100 / $22.3600 | Buy Now |
DISTI #
LTC1858CG#TRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$21.8400 / $22.7000 | Buy Now |
Part Details for LTC1858CG#TRPBF
LTC1858CG#TRPBF CAD Models
LTC1858CG#TRPBF Part Data Attributes
|
LTC1858CG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1858CG#TRPBF
Analog Devices Inc
8-Channel, 14-Bit, 100ksps SoftSpan A/D Converters with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 5 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1858CG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1858CG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1858CG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1858CG#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Serial Access, PDSO28 | LTC1858CG#TRPBF vs LTC1858CG#TR |
LTC1858CG#TRPBF | Linear Technology | Check for Price | LTC1858 - 8-Channel, 14-Bit, 100ksps SoftSpan A/D Converters with Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1858CG#TRPBF vs LTC1858CG#TRPBF |
LTC1858CG#TR | Linear Technology | Check for Price | LTC1858 - 8-Channel, 14-Bit, 100ksps SoftSpan A/D Converters with Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1858CG#TRPBF vs LTC1858CG#TR |
LTC1858CG#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1858CG involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog-to-digital converter (ADC) inputs. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To optimize the performance of the LTC1858CG in noisy environments, it's recommended to use a low-pass filter on the analog inputs, use a shielded cable for the analog inputs, and keep the device away from high-frequency noise sources. Additionally, using a common-mode filter on the analog inputs can help to reduce noise.
-
The maximum sampling rate that can be achieved with the LTC1858CG is 400ksps. However, the actual sampling rate may be limited by the system's clock frequency, the analog input bandwidth, and the digital interface.
-
The LTC1858CG does not require calibration. It has an internal calibration circuit that sets the gain and offset of the device. However, it's recommended to perform a system-level calibration to ensure that the overall system is accurate and meets the required specifications.
-
The power consumption of the LTC1858CG depends on the operating mode and the clock frequency. In normal mode, the typical power consumption is around 35mW. In shutdown mode, the typical power consumption is around 1μW.