Part Details for LTC1855IG#TRPBF by Linear Technology
Results Overview of LTC1855IG#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1855IG#TRPBF Information
LTC1855IG#TRPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1855IG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 1940 |
|
RFQ |
Part Details for LTC1855IG#TRPBF
LTC1855IG#TRPBF CAD Models
LTC1855IG#TRPBF Part Data Attributes
|
LTC1855IG#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1855IG#TRPBF
Linear Technology
LTC1855 - 8-Channel, ±10V Input 14-Bit, 100ksps ADC Converter with Shutdown; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 5.3 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 5 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1855IG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1855IG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1855IG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1855IG#TRPBF | Analog Devices Inc | Check for Price | 8-Channel, ±10V Input 14-Bit, 100ksps ADC Converter with Shutdown | LTC1855IG#TRPBF vs LTC1855IG#TRPBF |
LTC1855IG#TR | Linear Technology | Check for Price | LTC1855 - 8-Channel, ±10V Input 14-Bit, 100ksps ADC Converter with Shutdown; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1855IG#TRPBF vs LTC1855IG#TR |
LTC1855IG#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1855IG#TRPBF is -40°C to 125°C.
-
To ensure accurate ADC conversions, make sure to follow proper PCB layout and grounding techniques, use a low-noise power supply, and minimize digital noise coupling to the analog inputs.
-
Yes, the LTC1855IG#TRPBF can be used in a multiplexed configuration, but you'll need to ensure that the multiplexer is properly synchronized with the ADC's conversion cycle and that the input signals are properly buffered and filtered.
-
The recommended input impedance for the LTC1855IG#TRPBF is 1kΩ or less to ensure accurate ADC conversions and to minimize input signal attenuation.
-
The LTC1855IG#TRPBF has an internal calibration circuit that can be used to calibrate the ADC. Refer to the datasheet for specific calibration procedures and recommendations.