Part Details for LTC1851IFW#PBF by Analog Devices Inc
Results Overview of LTC1851IFW#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1851IFW#PBF Information
LTC1851IFW#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1851IFW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1851IFW#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 48TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
12 In Stock |
|
$13.0625 / $22.1200 | Buy Now |
DISTI #
584-LTC1851IFW#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Ch, 12-B, 1.25Msps Smpl ADCs RoHS: Compliant | 687 |
|
$13.4900 / $22.0300 | Buy Now |
DISTI #
E54:1762_00081264
|
Arrow Electronics | 8-Channel Single ADC SAR 1.25Msps 12-bit Parallel 48-Pin TSSOP Tube RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 10 Weeks Date Code: 2422 | Europe - 39 |
|
$12.7700 / $13.4600 | Buy Now |
|
Analog Devices Inc | 8-Ch, 12-B, 1.25Msps Smpl ADCs Package Multiple: 39 | 81 |
|
$10.4500 / $22.1200 | Buy Now |
DISTI #
35215266
|
Verical | 8-Channel Single ADC SAR 1.25Msps 12-bit Parallel 48-Pin TSSOP Tube RoHS: Compliant Min Qty: 39 Package Multiple: 39 | Americas - 78 |
|
$12.9252 | Buy Now |
DISTI #
82698039
|
Verical | 8-Channel Single ADC SAR 1.25Msps 12-bit Parallel 48-Pin TSSOP Tube RoHS: Compliant Min Qty: 39 Package Multiple: 39 Date Code: 2422 | Americas - 39 |
|
$12.7700 / $13.4600 | Buy Now |
|
Rochester Electronics | LTC1851 - 12-bit, 8-ch. Parallel 1.25Msps ADC RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$11.0000 / $13.7500 | Buy Now |
DISTI #
LTC1851IFW#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 39 | 0 |
|
$13.4900 / $15.6800 | Buy Now |
Part Details for LTC1851IFW#PBF
LTC1851IFW#PBF CAD Models
LTC1851IFW#PBF Part Data Attributes
|
LTC1851IFW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1851IFW#PBF
Analog Devices Inc
8-Channel, 12-Bit, 1.25Msps Sampling ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 6.10 MM, PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1651 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 0.65 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for LTC1851IFW#PBF
This table gives cross-reference parts and alternative options found for LTC1851IFW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1851IFW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1851IFW | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDSO48 | LTC1851IFW#PBF vs LTC1851IFW |
LTC1851IFW#PBF Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the sensitive analog signals away from the digital signals. Also, use a low-ESR capacitor for the VCC pin and a low-inductance capacitor for the AVCC pin.
-
The LTC1851IFW#PBF has an internal calibration circuit that calibrates the ADC during power-up. However, it's recommended to perform an external calibration by applying a known voltage to the input and adjusting the offset and gain registers accordingly.
-
The maximum sampling rate of the LTC1851IFW#PBF is 1.4Msps. The power consumption increases with the sampling rate, so it's recommended to use the lowest sampling rate required for the application to minimize power consumption.
-
The LTC1851IFW#PBF has a sleep mode that can be enabled by setting the SLEEP bit in the control register. To wake up the device, toggle the CS pin low and then high. It's recommended to use an external timer or interrupt to control the sleep and wake-up sequence.
-
The recommended input signal range is 0 to VREF (2.5V or 5V), and the input impedance should be less than 1kΩ to ensure accurate ADC conversions. Also, it's recommended to use a buffer amplifier or an anti-aliasing filter if the input signal is not within the recommended range.