Part Details for LTC1851CFW#PBF by Linear Technology
Results Overview of LTC1851CFW#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1851CFW#PBF Information
LTC1851CFW#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC1851CFW#PBF
LTC1851CFW#PBF CAD Models
LTC1851CFW#PBF Part Data Attributes
|
LTC1851CFW#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1851CFW#PBF
Linear Technology
LTC1851 - 8-Channel, 12-Bit, 1.25Msps Sampling ADCs; Package: TSSOP; Pins: 48; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | FW | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 0.65 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for LTC1851CFW#PBF
This table gives cross-reference parts and alternative options found for LTC1851CFW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1851CFW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1851IFW | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDSO48 | LTC1851CFW#PBF vs LTC1851IFW |
LTC1851CFW#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1851CFW can be found in the Linear Technology application note AN102, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and minimize noise.
-
The selection of external components such as resistors, capacitors, and inductors depends on the specific application and requirements. Linear Technology provides a component selection guide in the datasheet, and additional guidance can be found in the application notes and design notes available on the Linear Technology website.
-
The LTC1851CFW has an operating temperature range of -40°C to 85°C, but it can be extended to -55°C to 125°C with proper derating and thermal management. Consult the datasheet and application notes for more information on thermal management and derating.
-
Common issues with the LTC1851CFW can be troubleshooted by following the troubleshooting guide in the datasheet and application notes. Additionally, Linear Technology provides a support forum and technical support team that can assist with debugging and troubleshooting.
-
Yes, the LTC1851CFW is compatible with lead-free soldering processes. Linear Technology provides guidance on lead-free soldering and reflow profiles in the datasheet and application notes.