Part Details for LTC1844ES5-SD#TRMPBF by Linear Technology
Results Overview of LTC1844ES5-SD#TRMPBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1844ES5-SD#TRMPBF Information
LTC1844ES5-SD#TRMPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1844ES5-SD#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Quest Components | 1.25 V-6 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2 V DROPOUT, PDSO5 | 1 |
|
$4.7754 | Buy Now |
|
Vyrian | Regulators | 1815 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO ADJ 0.15A TSOT23-5 | 3015 |
|
$19.5853 / $29.3774 | Buy Now |
Part Details for LTC1844ES5-SD#TRMPBF
LTC1844ES5-SD#TRMPBF CAD Models
LTC1844ES5-SD#TRMPBF Part Data Attributes
|
LTC1844ES5-SD#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1844ES5-SD#TRMPBF
Linear Technology
LTC1844 - 150mA, Micropower, Low Noise, VLDO Linear Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 6 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC1844ES5-SD#TRMPBF
This table gives cross-reference parts and alternative options found for LTC1844ES5-SD#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1844ES5-SD#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1844ES5-SD#TRM | Linear Technology | Check for Price | LTC1844 - 150mA, Micropower, Low Noise, VLDO Linear Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC1844ES5-SD#TRMPBF vs LTC1844ES5-SD#TRM |
LTC1844ES5-SD#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1844ES5-SD is -40°C to 125°C.
-
To ensure proper power-up and power-down, the EN pin should be driven high to turn on the device, and low to turn it off. The power supply voltage (VCC) should be stable and within the recommended operating range before driving the EN pin high.
-
To minimize noise and ensure proper operation, it is recommended to follow a star-grounding scheme, keep analog and digital traces separate, and use a solid ground plane. Additionally, place decoupling capacitors close to the device and use a low-ESR capacitor for the VCC pin.
-
The output voltage range of the LTC1844ES5-SD is 0.6V to 5.5V. To ensure proper operation, the output voltage should be set within this range using the FB pin and an external resistor divider network.
-
The recommended input capacitor value for the LTC1844ES5-SD is 10uF to 22uF, with a low-ESR type capacitor (e.g., X5R or X7R) to ensure stable operation and minimize noise.