Part Details for LTC1778EGN-1 by Linear Technology
Results Overview of LTC1778EGN-1 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1778EGN-1 Information
LTC1778EGN-1 by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC1778EGN-1
LTC1778EGN-1 CAD Models
LTC1778EGN-1 Part Data Attributes
|
LTC1778EGN-1
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1778EGN-1
Linear Technology
LTC1778 - Wide Operating Range, No RSENSE Step-Down Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC1778EGN-1
This table gives cross-reference parts and alternative options found for LTC1778EGN-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1778EGN-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1778EGN-1#PBF | Analog Devices Inc | $4.1031 | Wide Operating Range, No RSENSE Step-Down Controller | LTC1778EGN-1 vs LTC1778EGN-1#PBF |
LTC1778IGN#PBF | Analog Devices Inc | $5.0992 | Wide Operating Range, No RSENSE Step-Down Controller | LTC1778EGN-1 vs LTC1778IGN#PBF |
LTC1778EGN-1 | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 2A, PDSO16 | LTC1778EGN-1 vs LTC1778EGN-1 |
LTC1778EGN-1#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 2A, PDSO16 | LTC1778EGN-1 vs LTC1778EGN-1#TR |
LTC3878IGN#TRPBF | Analog Devices Inc | Check for Price | Fast, Wide Operating Range No RSENSE Step-Down DC/DC Controller | LTC1778EGN-1 vs LTC3878IGN#TRPBF |
LTC1778IGN#TRPBF | Analog Devices Inc | Check for Price | Wide Operating Range, No RSENSE Step-Down Controller | LTC1778EGN-1 vs LTC1778IGN#TRPBF |
LTC1778EGN-1 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1778EGN-1 is 36V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and add a 10nF to 100nF capacitor between the VCC and GND pins to filter out noise.
-
The minimum ESR required for the output capacitor is 0.05Ω, but it's recommended to use a capacitor with an ESR of 0.01Ω or lower for optimal performance.
-
The LTC1778EGN-1 is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at high temperatures to ensure reliable operation.
-
You can synchronize the switching frequency of multiple LTC1778EGN-1 devices by connecting the SYNC pin of each device to a common clock signal, and ensuring that the devices are properly phased to avoid beat frequencies.