Part Details for LTC1748IFW by Analog Devices Inc
Results Overview of LTC1748IFW by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1748IFW Information
LTC1748IFW by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1748IFW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16272746
|
Arrow Electronics | 1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 48-Pin TSSOP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks | Americas - 7 |
|
$111.2600 | Buy Now |
Part Details for LTC1748IFW
LTC1748IFW CAD Models
LTC1748IFW Part Data Attributes
|
LTC1748IFW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1748IFW
Analog Devices Inc
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 6.10 MM, PLASTIC, TSSOP-48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.6 V | |
Analog Input Voltage-Min | -1.6 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for LTC1748IFW
This table gives cross-reference parts and alternative options found for LTC1748IFW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1748IFW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1748IFW | Linear Technology | Check for Price | LTC1748 - 14-Bit, 80Msps Low Noise ADC; Package: TSSOP; Pins: 48; Temperature Range: -40°C to 85°C | LTC1748IFW vs LTC1748IFW |
LTC1748IFW#PBF | Analog Devices Inc | Check for Price | 14-Bit, 80Msps Low Noise ADC | LTC1748IFW vs LTC1748IFW#PBF |
LTC1748IFW#PBF | Linear Technology | Check for Price | LTC1748 - 14-Bit, 80Msps Low Noise ADC; Package: TSSOP; Pins: 48; Temperature Range: -40°C to 85°C | LTC1748IFW vs LTC1748IFW#PBF |
LTC1748CFW#PBF | Linear Technology | Check for Price | LTC1748 - 14-Bit, 80Msps Low Noise ADC; Package: TSSOP; Pins: 48; Temperature Range: 0°C to 70°C | LTC1748IFW vs LTC1748CFW#PBF |