Part Details for LTC1735CS#PBF by Linear Technology
Results Overview of LTC1735CS#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1735CS#PBF Information
LTC1735CS#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1735CS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Vyrian | Other Function Semiconductors | 113 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR BUCK 16SOIC | 2900 |
|
$4.0182 / $5.1894 | Buy Now |
Part Details for LTC1735CS#PBF
LTC1735CS#PBF CAD Models
LTC1735CS#PBF Part Data Attributes
|
LTC1735CS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1735CS#PBF
Linear Technology
LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 335 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1735CS#PBF
This table gives cross-reference parts and alternative options found for LTC1735CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1735CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1735CS#PBF | Analog Devices Inc | $7.2071 | High Efficiency Synchronous Step-Down Switching Regulator | LTC1735CS#PBF vs LTC1735CS#PBF |
LTC1735CS#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1735CS is 18V, but it's recommended to keep it below 15V for reliable operation.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines, including the use of a 10uF ceramic capacitor at the VCC pin, and a 1uF ceramic capacitor at the VIN pin. Also, keep the input and output capacitors close to the IC and use short traces.
-
The minimum ESR required for the output capacitor is 0.05 ohms, but it's recommended to use a capacitor with an ESR of 0.01 ohms or less for optimal performance.
-
The LTC1735CS is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at high temperatures to ensure reliable operation. Consult the datasheet for more information on thermal derating.
-
The output voltage of the LTC1735CS can be calculated using the formula: VOUT = 1.25V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin. Make sure to choose the correct resistor values to achieve the desired output voltage.