Part Details for LTC1735CGN-1 by Linear Technology
Results Overview of LTC1735CGN-1 by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1735CGN-1 Information
LTC1735CGN-1 by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1735CGN-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,CMOS,SSOP,16PIN,PLASTIC | 776 |
|
$3.4500 / $6.9000 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,CMOS,SSOP,16PIN,PLASTIC | 131 |
|
$4.6250 / $7.5000 | Buy Now |
|
Win Source Electronics | High Efficiency Synchronous Step-Down Switching Regulator | 39907 |
|
$2.0097 / $2.5953 | Buy Now |
Part Details for LTC1735CGN-1
LTC1735CGN-1 CAD Models
LTC1735CGN-1 Part Data Attributes
|
LTC1735CGN-1
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1735CGN-1
Linear Technology
LTC1735-1 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 335 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC1735CGN-1
This table gives cross-reference parts and alternative options found for LTC1735CGN-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1735CGN-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1735IGN-1#TRPBF | Analog Devices Inc | Check for Price | High Efficiency Synchronous Step-Down Switching Regulator | LTC1735CGN-1 vs LTC1735IGN-1#TRPBF |
LTC1735CGN-1 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1735CGN-1 is 6V, although the recommended operating range is 2.7V to 5.5V.
-
To ensure the LTC1735CGN-1 is in a low-power state during shutdown, the SHDN pin should be pulled low and the input voltage should be removed or reduced to less than 1V.
-
The TRACK/SS pin is used to track an external voltage or to program the soft-start time of the converter. It can also be used to synchronize the switching frequency with other converters.
-
The output voltage of the LTC1735CGN-1 can be calculated using the formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin.
-
The maximum output current of the LTC1735CGN-1 is 3A, although the recommended operating range is up to 2A for optimal performance and reliability.