Part Details for LTC1733EMSE#TR by Linear Technology
Results Overview of LTC1733EMSE#TR by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1733EMSE#TR Information
LTC1733EMSE#TR by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1733EMSE#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 2 CHANNEL, CMOS, PDSO10 | 96 |
|
$3.4225 / $5.5500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 161 |
|
$5.0000 / $7.6900 | Buy Now |
|
Vyrian | Other Function Semiconductors | 4837 |
|
RFQ | |
|
Win Source Electronics | 8520 |
|
$7.6172 / $11.4253 | Buy Now |
Part Details for LTC1733EMSE#TR
LTC1733EMSE#TR CAD Models
LTC1733EMSE#TR Part Data Attributes
|
LTC1733EMSE#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1733EMSE#TR
Linear Technology
LTC1733 - Monolithic Linear Lithium-Ion Battery Charger with Thermal Regulation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC1733EMSE#TR
This table gives cross-reference parts and alternative options found for LTC1733EMSE#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1733EMSE#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1733EMSE#TRPBF | Analog Devices Inc | $3.5021 | Monolithic Linear Lithium-Ion Battery Charger with Thermal Regulation | LTC1733EMSE#TR vs LTC1733EMSE#TRPBF |
LTC1733EMSE#PBF | Analog Devices Inc | $3.5773 | Monolithic Linear Lithium-Ion Battery Charger with Thermal Regulation | LTC1733EMSE#TR vs LTC1733EMSE#PBF |
LTC1733EMSE#TRPBF | Linear Technology | Check for Price | LTC1733 - Monolithic Linear Lithium-Ion Battery Charger with Thermal Regulation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1733EMSE#TR vs LTC1733EMSE#TRPBF |
LTC1733EMSE#PBF | Linear Technology | Check for Price | LTC1733 - Monolithic Linear Lithium-Ion Battery Charger with Thermal Regulation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1733EMSE#TR vs LTC1733EMSE#PBF |
LTC1733EMSE#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO10 | LTC1733EMSE#TR vs LTC1733EMSE#TR |
LTC1733EMSE#TR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1733EMSE is 18V, but it's recommended to keep it below 15V for reliable operation.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines, including the use of a 10uF ceramic capacitor at the VCC pin, and a 1uF ceramic capacitor at the VIN pin. Also, keep the input and output capacitors close to the IC and use short traces.
-
The minimum ESR required for the output capacitor is 0.05Ω, but it's recommended to use a capacitor with an ESR of 0.01Ω or less for optimal performance.
-
The LTC1733EMSE is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation. Consult the datasheet for more information.
-
The output voltage of the LTC1733EMSE can be calculated using the formula: VOUT = 1.25V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin.