Part Details for LTC1733EMSE#PBF by Linear Technology
Results Overview of LTC1733EMSE#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1733EMSE#PBF Information
LTC1733EMSE#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1733EMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 142 |
|
RFQ | |
|
Win Source Electronics | IC CHRGR BATT MONO THERML 10MSOP | 2500 |
|
$7.2155 / $10.8233 | Buy Now |
Part Details for LTC1733EMSE#PBF
LTC1733EMSE#PBF CAD Models
LTC1733EMSE#PBF Part Data Attributes
|
LTC1733EMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1733EMSE#PBF
Linear Technology
LTC1733 - Monolithic Linear Lithium-Ion Battery Charger with Thermal Regulation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
LTC1733EMSE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC1733EMSE can handle is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and add a 10uF ceramic capacitor between the VIN and GND pins.
-
The minimum ESR requirement for the output capacitor is 0.05 ohms, but it's recommended to use a capacitor with an ESR of 0.01 ohms or less for optimal performance.
-
The LTC1733EMSE is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliability.
-
To synchronize the switching frequency, connect the SYNC pin of each device to a common clock signal, and ensure that the clock frequency is within the recommended range of 200kHz to 400kHz.