Part Details for LTC1707CS8#PBF by Analog Devices Inc
Results Overview of LTC1707CS8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1707CS8#PBF Information
LTC1707CS8#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1707CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1707CS8#PBF-ND
|
DigiKey | IC REG BUCK ADJ 600MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
246 In Stock |
|
$3.2500 / $7.7600 | Buy Now |
DISTI #
584-LTC1707CS8#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff Mono Sync Buck Sw Reg RoHS: Compliant | 245 |
|
$3.3700 / $6.2000 | Buy Now |
DISTI #
E54:1762_00088769
|
Arrow Electronics | Conv DC-DC 2.85V to 8.5V Synchronous Step Down Single-Out 0.8V to 8.5V 0.6A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2401 | Europe - 100 |
|
$3.3210 / $3.8420 | Buy Now |
|
Analog Devices Inc | Hi Eff Mono Sync Buck Sw Reg Package Multiple: 100 | 350 |
|
$2.6000 / $7.7600 | Buy Now |
DISTI #
LTC1707CS8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$3.3600 / $3.6800 | Buy Now |
Part Details for LTC1707CS8#PBF
LTC1707CS8#PBF CAD Models
LTC1707CS8#PBF Part Data Attributes
|
LTC1707CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1707CS8#PBF
Analog Devices Inc
High Efficiency Monolithic Synchronous Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8.5 V | |
Input Voltage-Min | 2.85 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 385 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1707CS8#PBF
This table gives cross-reference parts and alternative options found for LTC1707CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1707CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1707IS8#PBF | Analog Devices Inc | $4.9076 | High Efficiency Monolithic Synchronous Step-Down Switching Regulator | LTC1707CS8#PBF vs LTC1707IS8#PBF |
LTC1707IS8 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.5A, 385kHz Switching Freq-Max, CMOS, PDSO8 | LTC1707CS8#PBF vs LTC1707IS8 |
LTC1707IS8#TRPBF | Analog Devices Inc | Check for Price | High Efficiency Monolithic Synchronous Step-Down Switching Regulator | LTC1707CS8#PBF vs LTC1707IS8#TRPBF |
LTC1707IS8#TR | Linear Technology | Check for Price | LTC1707 - High Efficiency Monolithic Synchronous Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1707CS8#PBF vs LTC1707IS8#TR |
LTC1707CS8 | Linear Technology | Check for Price | LTC1707 - High Efficiency Monolithic Synchronous Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1707CS8#PBF vs LTC1707CS8 |
LTC1707CS8 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.5A, 385kHz Switching Freq-Max, CMOS, PDSO8 | LTC1707CS8#PBF vs LTC1707CS8 |
LTC1707IS8#PBF | Linear Technology | Check for Price | LTC1707 - High Efficiency Monolithic Synchronous Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1707CS8#PBF vs LTC1707IS8#PBF |
LTC1707CS8#TR | Linear Technology | Check for Price | LTC1707 - High Efficiency Monolithic Synchronous Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1707CS8#PBF vs LTC1707CS8#TR |
LTC1707CS8#PBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC1707CS8 can be found in the application note AN113, which provides guidelines for layout, component placement, and thermal management to ensure optimal performance and minimize noise.
-
The output voltage of the LTC1707CS8 can be set using the VOUT pin. The recommended output voltage range is 0.8V to 3.3V. To select the correct output voltage, refer to the datasheet's VOUT programming table and calculate the required resistor values using the provided formulas.
-
The maximum input voltage that the LTC1707CS8 can handle is 5.5V. Exceeding this voltage may damage the device. It's recommended to use input voltage protection circuitry, such as a voltage clamp or a transient voltage suppressor, to prevent overvoltage conditions.
-
To ensure stability, follow the recommended layout guidelines, use a low-ESR output capacitor, and add a 10nF to 100nF ceramic capacitor between the VOUT and GND pins. Additionally, ensure that the input voltage is well-regulated and the device is operated within its recommended operating conditions.
-
The typical dropout voltage of the LTC1707CS8 is 300mV at a 1A output current. This means that the input voltage must be at least 300mV higher than the output voltage to maintain regulation.