Part Details for LTC1701ES5#TRMPBF by Analog Devices Inc
Results Overview of LTC1701ES5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1701ES5#TRMPBF Information
LTC1701ES5#TRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1701ES5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LTC1701ES5#TRMPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 500MA TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
962 In Stock |
|
$0.5000 / $2.0300 | Buy Now |
DISTI #
584-LTC1701ES5TRMPBF
|
Mouser Electronics | Switching Voltage Regulators 1MHz Buck DC/DC Conv in SOT-23 RoHS: Compliant | 0 |
|
$0.5000 / $2.0100 | Order Now |
DISTI #
E22:3490_00088937
|
Arrow Electronics | Conv DC-DC 2.5V to 5.5V Step Down Single-Out 1.25V to 5V 0.5A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 4 |
|
$0.4625 | Buy Now |
|
Analog Devices Inc | 1MHz Buck DC/DC Conv in SOT-23 Package Multiple: 500 | 7193 |
|
$0.5000 / $2.0300 | Buy Now |
DISTI #
35214989
|
Verical | Conv DC-DC 2.5V to 5.5V Step Down Single-Out 1.25V to 5V 0.5A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 7000 |
|
$0.4947 | Buy Now |
DISTI #
LTC1701ES5TRMPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.5200 / $0.5400 | Buy Now |
Part Details for LTC1701ES5#TRMPBF
LTC1701ES5#TRMPBF CAD Models
LTC1701ES5#TRMPBF Part Data Attributes
|
LTC1701ES5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1701ES5#TRMPBF
Analog Devices Inc
1MHz Step-Down DC/DC Converter in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC1701ES5#TRMPBF
This table gives cross-reference parts and alternative options found for LTC1701ES5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1701ES5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1701ES5#TR | Linear Technology | Check for Price | LTC1701 - 1MHz Step-Down DC/DC Converter in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC1701ES5#TRMPBF vs LTC1701ES5#TR |
LTC1701ES5#TRM | Linear Technology | Check for Price | LTC1701 - 1MHz Step-Down DC/DC Converter in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC1701ES5#TRMPBF vs LTC1701ES5#TRM |
LTC1701ES5#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.1A, 1000kHz Switching Freq-Max, CMOS, PDSO5 | LTC1701ES5#TRMPBF vs LTC1701ES5#TR |
LTC1701ES5#PBF | Analog Devices Inc | Check for Price | 1MHz Step-Down DC/DC Converter in SOT-23 | LTC1701ES5#TRMPBF vs LTC1701ES5#PBF |
LTC1701ES5#TRM | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.1A, 1000kHz Switching Freq-Max, CMOS, PDSO5 | LTC1701ES5#TRMPBF vs LTC1701ES5#TRM |
LTC1701ES5#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1701ES5 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer board with a dedicated power plane and a dedicated ground plane is recommended. Additionally, it's essential to follow the datasheet's guidelines for thermal management and to ensure that the device is properly decoupled.
-
The choice of input and output capacitors for the LTC1701ES5 depends on the specific application requirements. In general, low-ESR capacitors with a high ripple current rating are recommended. For the input capacitor, a value between 10uF to 22uF is typical, while for the output capacitor, a value between 22uF to 47uF is typical. The capacitor's voltage rating should be at least 1.5 times the maximum input voltage.
-
The maximum ambient temperature for the LTC1701ES5 is 85°C. However, the device's junction temperature should not exceed 125°C. It's essential to ensure proper thermal management, such as using a heat sink or a thermal pad, to prevent overheating and ensure reliable operation.
-
Yes, the LTC1701ES5 is suitable for high-reliability and automotive applications. It's manufactured using a high-reliability process, and it's qualified to the AEC-Q100 standard for automotive applications. However, it's essential to follow the datasheet's guidelines and to perform thorough testing and validation to ensure that the device meets the specific application requirements.
-
To troubleshoot common issues with the LTC1701ES5, such as oscillation or instability, it's essential to follow a systematic approach. First, ensure that the device is properly decoupled and that the input and output capacitors are correctly selected. Next, check the PCB layout and ensure that it follows the datasheet's guidelines. Finally, use an oscilloscope to measure the input and output waveforms and to identify any signs of oscillation or instability.