Part Details for LTC1688CS by Analog Devices Inc
Results Overview of LTC1688CS by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1688CS Information
LTC1688CS by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1688CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1011 |
|
RFQ |
Part Details for LTC1688CS
LTC1688CS CAD Models
LTC1688CS Part Data Attributes
|
LTC1688CS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1688CS
Analog Devices Inc
Line Driver, 4 Func, 4 Driver, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 12 ns | |
Width | 3.9 mm |
Alternate Parts for LTC1688CS
This table gives cross-reference parts and alternative options found for LTC1688CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1688CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1688IS#PBF | Analog Devices Inc | $8.6809 | 100Mbps RS485 Hot Swapable Quad Drivers | LTC1688CS vs LTC1688IS#PBF |
LTC1688IS | Linear Technology | Check for Price | LTC1688 - 100Mbps RS485 Hot Swapable Quad Drivers; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1688CS vs LTC1688IS |
LTC1688CS | Linear Technology | Check for Price | LTC1688 - 100Mbps RS485 Hot Swapable Quad Drivers; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1688CS vs LTC1688CS |
LTC1688CS#PBF | Linear Technology | Check for Price | LTC1688 - 100Mbps RS485 Hot Swapable Quad Drivers; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1688CS vs LTC1688CS#PBF |
LTC1688CS Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1688CS involves keeping the device close to the load, using short traces, and minimizing loop areas to reduce EMI. A solid ground plane is also recommended to reduce noise and improve thermal performance.
-
To optimize the performance of the LTC1688CS in high-temperature environments, ensure good thermal conduction to the PCB, use a heat sink if necessary, and consider derating the output current. Additionally, ensure that the input voltage and output voltage are within the recommended operating range.
-
The maximum capacitive load that the LTC1688CS can drive is not explicitly stated in the datasheet, but it is generally recommended to limit the capacitive load to 10nF or less to ensure stable operation. Larger capacitive loads may require additional stabilization components.
-
While the LTC1688CS is primarily designed as a linear regulator, it can be used in a switching regulator application with some caveats. The device's high bandwidth and low noise make it suitable for switching regulator applications, but the output voltage may require additional filtering to meet noise requirements.
-
To ensure the LTC1688CS is stable with a specific output capacitor, follow the guidelines in the datasheet for output capacitor selection, and consider the capacitor's ESR, capacitance, and voltage rating. A general rule of thumb is to use a capacitor with an ESR of 0.1Ω or less and a capacitance of 10μF or more.