Part Details for LTC1688CS#TR by Analog Devices Inc
Results Overview of LTC1688CS#TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1688CS#TR Information
LTC1688CS#TR by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1688CS#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 276 |
|
RFQ |
Part Details for LTC1688CS#TR
LTC1688CS#TR CAD Models
LTC1688CS#TR Part Data Attributes
|
LTC1688CS#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1688CS#TR
Analog Devices Inc
Line Driver, 4 Func, 4 Driver, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 12 ns | |
Width | 3.9 mm |
Alternate Parts for LTC1688CS#TR
This table gives cross-reference parts and alternative options found for LTC1688CS#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1688CS#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1688CS#TRPBF | Analog Devices Inc | Check for Price | 100Mbps RS485 Hot Swapable Quad Drivers | LTC1688CS#TR vs LTC1688CS#TRPBF |
LTC1688IS#TRPBF | Linear Technology | Check for Price | LTC1688 - 100Mbps RS485 Hot Swapable Quad Drivers; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1688CS#TR vs LTC1688IS#TRPBF |
LTC1688IS#TR | Linear Technology | Check for Price | LTC1688 - 100Mbps RS485 Hot Swapable Quad Drivers; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1688CS#TR vs LTC1688IS#TR |
LTC1688CS#TR | Linear Technology | Check for Price | LTC1688 - 100Mbps RS485 Hot Swapable Quad Drivers; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1688CS#TR vs LTC1688CS#TR |