Part Details for LTC1685IS8 by Linear Technology
Results Overview of LTC1685IS8 by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1685IS8 Information
LTC1685IS8 by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1685IS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$2.8000 / $5.6000 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC | 16 |
|
$3.7500 / $7.5000 | Buy Now |
|
Vyrian | Interface ICs | 1140 |
|
RFQ | |
|
Win Source Electronics | LTC1685 - IC INTERFACE TRANSCEIV | 11000 |
|
$6.3444 / $9.5165 | Buy Now |
Part Details for LTC1685IS8
LTC1685IS8 CAD Models
LTC1685IS8 Part Data Attributes
|
LTC1685IS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1685IS8
Linear Technology
LTC1685 - 52Mbps, Precision Delay, RS485 Fail-Safe Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 25 ns | |
Width | 3.899 mm |
Alternate Parts for LTC1685IS8
This table gives cross-reference parts and alternative options found for LTC1685IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1685IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1685IS8#TR | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | LTC1685IS8 vs LTC1685IS8#TR |
LTC1685IS8 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1685IS8 is -40°C to 125°C, but it's recommended to operate within -20°C to 85°C for optimal performance.
-
To ensure accurate temperature measurement, make sure to follow proper PCB layout and thermal design guidelines, and calibrate the device according to the datasheet instructions.
-
While the LTC1685IS8 can operate up to 125°C, it's not recommended for high-temperature applications above 100°C due to potential accuracy and reliability issues. Consider using a more suitable device for high-temperature applications.
-
The LTC1685IS8 can be interfaced with a microcontroller using a 3-wire SPI interface. Make sure to follow the datasheet instructions for proper communication protocols and timing.
-
The typical current consumption of the LTC1685IS8 is around 1.5mA, but it can vary depending on the operating frequency and mode. Refer to the datasheet for more information on power consumption.