Part Details for LTC1669CMS8 by Linear Technology
Results Overview of LTC1669CMS8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1669CMS8 Information
LTC1669CMS8 by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC1669CMS8
LTC1669CMS8 CAD Models
LTC1669CMS8 Part Data Attributes
|
LTC1669CMS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1669CMS8
Linear Technology
LTC1669 - 10-Bit Rail-to-Rail Micropower DAC with I<sup>2</sup>C Interface; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 30 µs | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC1669CMS8
This table gives cross-reference parts and alternative options found for LTC1669CMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1669CMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1669IMS8#PBF | Analog Devices Inc | $3.3999 | 10-Bit Rail-to-Rail Micropower DAC with I2C Interface | LTC1669CMS8 vs LTC1669IMS8#PBF |
LTC1669IMS8#PBF | Linear Technology | Check for Price | LTC1669 - 10-Bit Rail-to-Rail Micropower DAC with I2C Interface; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1669CMS8 vs LTC1669IMS8#PBF |
LTC1669CMS8#PBF | Linear Technology | Check for Price | LTC1669 - 10-Bit Rail-to-Rail Micropower DAC with I2C Interface; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1669CMS8 vs LTC1669CMS8#PBF |
LTC1669IMS8#TRPBF | Analog Devices Inc | Check for Price | 10-Bit Rail-to-Rail Micropower DAC with I2C Interface | LTC1669CMS8 vs LTC1669IMS8#TRPBF |
LTC1669CMS8#TRPBF | Analog Devices Inc | Check for Price | 10-Bit Rail-to-Rail Micropower DAC with I2C Interface | LTC1669CMS8 vs LTC1669CMS8#TRPBF |
LTC1669CMS8 | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO8 | LTC1669CMS8 vs LTC1669CMS8 |
LTC1669CMS8#PBF | Analog Devices Inc | Check for Price | 10-Bit Rail-to-Rail Micropower DAC with I2C Interface | LTC1669CMS8 vs LTC1669CMS8#PBF |