Part Details for LTC1668IG#TRPBF by Linear Technology
Results Overview of LTC1668IG#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1668IG#TRPBF Information
LTC1668IG#TRPBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1668IG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 2055 |
|
RFQ |
Part Details for LTC1668IG#TRPBF
LTC1668IG#TRPBF CAD Models
LTC1668IG#TRPBF Part Data Attributes
|
LTC1668IG#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1668IG#TRPBF
Linear Technology
LTC1668 - 16-Bit, 50Msps DAC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Settling Time-Nom (tstl) | 0.02 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1668IG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1668IG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1668IG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1668CG#PBF | Analog Devices Inc | $19.3019 | 16-Bit, 50Msps DAC | LTC1668IG#TRPBF vs LTC1668CG#PBF |
LTC1668IG | Linear Technology | $2.4016 | LTC1668 - 16-Bit, 50Msps DAC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1668IG#TRPBF vs LTC1668IG |
LTC1668IG#PBF | Analog Devices Inc | $21.4571 | 16-Bit, 50Msps DAC | LTC1668IG#TRPBF vs LTC1668IG#PBF |
LTC1668CG#TRPBF | Analog Devices Inc | $30.3504 | 16-Bit, 50Msps DAC | LTC1668IG#TRPBF vs LTC1668CG#TRPBF |
LTC1668CG#TR | Linear Technology | Check for Price | LTC1668 - 16-Bit, 50Msps DAC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1668IG#TRPBF vs LTC1668CG#TR |
LTC1668CG#PBF | Linear Technology | Check for Price | LTC1668 - 16-Bit, 50Msps DAC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1668IG#TRPBF vs LTC1668CG#PBF |
LTC1668IG#TR | Linear Technology | Check for Price | LTC1668 - 16-Bit, 50Msps DAC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1668IG#TRPBF vs LTC1668IG#TR |
LTC1668CG#TRPBF | Linear Technology | Check for Price | LTC1668 - 16-Bit, 50Msps DAC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1668IG#TRPBF vs LTC1668CG#TRPBF |
LTC1668IG#TR | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.02us Settling Time, PDSO28 | LTC1668IG#TRPBF vs LTC1668IG#TR |
LTC1668IG#TRPBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC1668IG is 1.4W, which is calculated based on the package thermal resistance and the maximum junction temperature.
-
To ensure stability, it is recommended to use a minimum output capacitance of 10uF, and to place the capacitor close to the output pin. Additionally, a 1uF capacitor can be placed between the VCC and GND pins to filter out noise.
-
The recommended layout for the LTC1668IG is to keep the input and output traces separate, and to use a solid ground plane to reduce noise. The input and output capacitors should be placed close to the device, and the feedback resistors should be placed close to the output pin.
-
The output voltage of the LTC1668IG can be calculated using the formula: VOUT = VREF x (1 + R1/R2), where VREF is the internal reference voltage (2.5V), and R1 and R2 are the feedback resistors.
-
The maximum input voltage of the LTC1668IG is 15V, which is the absolute maximum rating. However, the recommended input voltage range is 3.5V to 12V.