Part Details for LTC1664CN by Linear Technology
Results Overview of LTC1664CN by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1664CN Information
LTC1664CN by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC1664CN
LTC1664CN CAD Models
LTC1664CN Part Data Attributes
|
LTC1664CN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1664CN
Linear Technology
LTC1664 - Micropower Quad 10-Bit DAC; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.558 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Settling Time-Nom (tstl) | 19 µs | |
Supply Current-Max | 0.38 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC1664CN
This table gives cross-reference parts and alternative options found for LTC1664CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1664CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1664IN#PBF | Analog Devices Inc | Check for Price | Micropower Quad 10-Bit DAC | LTC1664CN vs LTC1664IN#PBF |
LTC1664IN | Linear Technology | Check for Price | LTC1664 - Micropower Quad 10-Bit DAC; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1664CN vs LTC1664IN |
LTC1664IN | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDIP16 | LTC1664CN vs LTC1664IN |
LTC1664CN#PBF | Linear Technology | Check for Price | LTC1664 - Micropower Quad 10-Bit DAC; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1664CN vs LTC1664CN#PBF |