Part Details for LTC1662CN8 by Analog Devices Inc
Results Overview of LTC1662CN8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1662CN8 Information
LTC1662CN8 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1662CN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 289 |
|
RFQ |
Part Details for LTC1662CN8
LTC1662CN8 CAD Models
LTC1662CN8 Part Data Attributes
|
LTC1662CN8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1662CN8
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 750us Settling Time, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.494 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Settling Time-Nom (tstl) | 750 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC1662CN8
This table gives cross-reference parts and alternative options found for LTC1662CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1662CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1662IN8#PBF | Linear Technology | Check for Price | LTC1662 - Ultralow Power, Dual 10-Bit DAC in MSOP; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1662CN8 vs LTC1662IN8#PBF |
LTC1662IN8 | Linear Technology | Check for Price | LTC1662 - Ultralow Power, Dual 10-Bit DAC in MSOP; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1662CN8 vs LTC1662IN8 |
LTC1662CN8#PBF | Analog Devices Inc | Check for Price | Ultralow Power, Dual 10-Bit DAC in MSOP | LTC1662CN8 vs LTC1662CN8#PBF |
LTC1662IN8#PBF | Analog Devices Inc | Check for Price | Ultralow Power, Dual 10-Bit DAC in MSOP | LTC1662CN8 vs LTC1662IN8#PBF |
LTC1662CN8#PBF | Linear Technology | Check for Price | LTC1662 - Ultralow Power, Dual 10-Bit DAC in MSOP; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1662CN8 vs LTC1662CN8#PBF |
LTC1662CN8 | Linear Technology | Check for Price | LTC1662 - Ultralow Power, Dual 10-Bit DAC in MSOP; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1662CN8 vs LTC1662CN8 |