Part Details for LTC1660IN#PBF by Linear Technology
Results Overview of LTC1660IN#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1660IN#PBF Information
LTC1660IN#PBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1660IN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC1660IN#PBF-ND
|
DigiKey | IC DAC 10BIT V-OUT 16DIP Min Qty: 26 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1355 In Stock |
|
$11.7000 | Buy Now |
|
Quest Components | D/A CONVERTER, 8 FUNC, SERIAL INPUT LOADING, 30US SETTLING TIME, PDIP16 | 25 |
|
$10.3350 / $15.9000 | Buy Now |
|
Rochester Electronics | LTC1660 - Octal 10-Bit Volt Output DAC RoHS: Compliant Status: Active Min Qty: 1 | 1355 |
|
$9.0200 / $11.2800 | Buy Now |
Part Details for LTC1660IN#PBF
LTC1660IN#PBF CAD Models
LTC1660IN#PBF Part Data Attributes
|
LTC1660IN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1660IN#PBF
Linear Technology
LTC1660 - Micropower Octal 10-Bit DACs; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Settling Time-Nom (tstl) | 30 µs | |
Supply Current-Max | 0.73 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC1660IN#PBF
This table gives cross-reference parts and alternative options found for LTC1660IN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1660IN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1660CN#PBF | Analog Devices Inc | $10.7639 | Micropower Octal 10-Bit DACs | LTC1660IN#PBF vs LTC1660CN#PBF |
LTC1660CN#PBF | Linear Technology | Check for Price | LTC1660 - Micropower Octal 10-Bit DACs; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1660IN#PBF vs LTC1660CN#PBF |
LTC1660IN | Analog Devices Inc | Check for Price | D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDIP16 | LTC1660IN#PBF vs LTC1660IN |
LTC1660CN | Linear Technology | Check for Price | LTC1660 - Micropower Octal 10-Bit DACs; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1660IN#PBF vs LTC1660CN |
LTC1660CN | Analog Devices Inc | Check for Price | D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDIP16 | LTC1660IN#PBF vs LTC1660CN |
LTC1660IN#PBF Frequently Asked Questions (FAQ)
-
The datasheet provides some general guidelines, but it's recommended to follow Linear Technology's application note AN65, which provides detailed layout and placement recommendations for the LTC1660IN#PBF. Additionally, it's essential to keep the analog and digital grounds separate, and to use a solid ground plane to reduce noise and EMI.
-
The LTC1660IN#PBF is rated for operation from -40°C to 85°C. To ensure operation within this range, it's essential to provide adequate heat sinking, especially in high-power applications. The thermal resistance of the package (θJA) is 45°C/W, so a heat sink with a thermal resistance of less than 10°C/W is recommended. Additionally, ensure good airflow around the device and avoid blocking the airflow with other components or obstacles.
-
The recommended input voltage range for the LTC1660IN#PBF is 2.7V to 5.5V. The output voltage range is dependent on the input voltage and the specific configuration of the device. In general, the output voltage range is from 0.6V to VIN - 0.6V. However, the output voltage range may be limited by the internal voltage reference, which is typically around 1.2V. It's essential to consult the datasheet and application notes for specific guidance on input and output voltage ranges.
-
The LTC1660IN#PBF is a digitally programmable voltage regulator, and it can be programmed using a 3-wire serial interface. The device has a 7-bit DAC that allows for 128 possible output voltage settings. The output voltage can be programmed using the SDI (serial data input) pin, and the output current can be monitored using the SDO (serial data output) pin. Consult the datasheet and application notes for specific programming examples and guidelines.
-
The LTC1660IN#PBF is a 5V, 50mA digitally programmable voltage regulator, while the LTC1661 and LTC1662 are 3.3V and 2.5V versions, respectively. The main differences between these devices are the input voltage range, output voltage range, and output current capability. The LTC1661 and LTC1662 have a lower input voltage range and output voltage range compared to the LTC1660IN#PBF. Additionally, the LTC1661 and LTC1662 have a lower output current capability compared to the LTC1660IN#PBF. Consult the datasheets and application notes for specific differences and similarities between these devices.