-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDIP16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1660CN by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1411 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1660CN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1660CN
Analog Devices Inc
D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.494 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Settling Time-Nom (tstl) | 30 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LTC1660CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1660CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1660CN#PBF | Analog Devices Inc | $10.7639 | Micropower Octal 10-Bit DACs | LTC1660CN vs LTC1660CN#PBF |
LTC1660CN#PBF | Linear Technology | Check for Price | LTC1660 - Micropower Octal 10-Bit DACs; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1660CN vs LTC1660CN#PBF |
LTC1660IN | Analog Devices Inc | Check for Price | D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDIP16 | LTC1660CN vs LTC1660IN |
LTC1660IN#PBF | Linear Technology | Check for Price | LTC1660 - Micropower Octal 10-Bit DACs; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1660CN vs LTC1660IN#PBF |
LTC1660CN | Linear Technology | Check for Price | LTC1660 - Micropower Octal 10-Bit DACs; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1660CN vs LTC1660CN |