Part Details for LTC1655LCS8#TRPBF by Analog Devices Inc
Results Overview of LTC1655LCS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1655LCS8#TRPBF Information
LTC1655LCS8#TRPBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1655LCS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1655LCS8#TRPBF-ND
|
DigiKey | IC DAC 16BIT V-OUT 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.3375 | Buy Now |
DISTI #
584-LTC1655LCS8TRPBF
|
Mouser Electronics | Digital to Analog Converters - DAC 16-B R2R uP DACs in SO-8 Package RoHS: Compliant | 0 |
|
$14.2500 | Order Now |
|
Analog Devices Inc | 16-B R2R uP DACs in SO-8 Packa Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$11.4700 / $14.3375 | Buy Now |
DISTI #
LTC1655LCS8TRPB
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$14.8100 / $15.3900 | Buy Now |
Part Details for LTC1655LCS8#TRPBF
LTC1655LCS8#TRPBF CAD Models
LTC1655LCS8#TRPBF Part Data Attributes
|
LTC1655LCS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1655LCS8#TRPBF
Analog Devices Inc
16-Bit Rail-to-Rail Micropower DACs in SO-8 Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 20 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1655LCS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1655LCS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1655LCS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1655LCS8#TR | Linear Technology | Check for Price | LTC1655 - 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1655LCS8#TRPBF vs LTC1655LCS8#TR |
LTC1655LCS8#TR | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDSO8 | LTC1655LCS8#TRPBF vs LTC1655LCS8#TR |
LTC1655LIS8#TRPBF | Analog Devices Inc | Check for Price | 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package | LTC1655LCS8#TRPBF vs LTC1655LIS8#TRPBF |
LTC1655LCS8#TRPBF | Linear Technology | Check for Price | LTC1655 - 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1655LCS8#TRPBF vs LTC1655LCS8#TRPBF |
LTC1655LCS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1655LCS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer board with a dedicated analog ground layer is recommended. Additionally, the datasheet provides a recommended PCB layout and land pattern that should be followed.
-
To ensure accurate temperature measurement, it's essential to follow proper thermal design practices. This includes ensuring good thermal contact between the device and the PCB, using a thermally conductive material for the PCB, and minimizing thermal gradients. Additionally, the device should be calibrated to account for any thermal offsets or nonlinearities.
-
The maximum clock frequency that can be used with the LTC1655LCS8 is 50MHz. However, the device can operate at lower clock frequencies, and the datasheet provides guidance on the minimum clock frequency required for proper operation.
-
Yes, the LTC1655LCS8 can be used in a multi-drop bus configuration. However, the datasheet recommends limiting the number of devices on the bus to 10 or fewer to ensure reliable operation. Additionally, the bus capacitance and pull-up resistor values should be carefully selected to ensure proper signal integrity.
-
The LTC1655LCS8 provides several error detection mechanisms, including a parity bit for data transmission and a fault detection pin. The datasheet provides guidance on how to handle errors and faults, including how to detect and respond to faults, and how to use the device's built-in error detection mechanisms.