Part Details for LTC1655LCS8#PBF by Linear Technology
Results Overview of LTC1655LCS8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1655LCS8#PBF Information
LTC1655LCS8#PBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC1655LCS8#PBF
LTC1655LCS8#PBF CAD Models
LTC1655LCS8#PBF Part Data Attributes
|
LTC1655LCS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1655LCS8#PBF
Linear Technology
LTC1655 - 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 20 µs | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1655LCS8#PBF
This table gives cross-reference parts and alternative options found for LTC1655LCS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1655LCS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1655LCS8#PBF | Analog Devices Inc | $12.5234 | 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package | LTC1655LCS8#PBF vs LTC1655LCS8#PBF |
LTC1655LIS8 | Linear Technology | Check for Price | LTC1655 - 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1655LCS8#PBF vs LTC1655LIS8 |
LTC1655LIS8#PBF | Analog Devices Inc | Check for Price | 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package | LTC1655LCS8#PBF vs LTC1655LIS8#PBF |
LTC1655LCS8#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1655LCS8 is -40°C to 125°C.
-
To ensure accurate voltage regulation, make sure to follow the recommended layout and component selection guidelines, and ensure that the input voltage is within the specified range.
-
The maximum input voltage that the LTC1655LCS8 can handle is 15V.
-
Yes, the LTC1655LCS8 is suitable for high-reliability applications, as it is designed to meet the requirements of automotive and industrial applications.
-
The output voltage of the LTC1655LCS8 can be calculated using the formula: Vout = (R1/R2) * (Vref), where R1 and R2 are the resistors connected to the output voltage sense pins.